LED Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 Marketplace | 1 : $27.76000 Bulk | - | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 16V | 1.56A | 25 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 81% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
154 Marketplace | 1 : $27.76000 Bulk | - | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 2.08A | 25 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 78% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
994 Marketplace | 1 : $28.34000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 20 ~ 40V | 620mA | 25 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 84% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
1,903 Marketplace | 1 : $29.53000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 18 ~ 36V | 700mA | 25 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 83% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
418 Marketplace | 1 : $29.53000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 36 ~ 72V | 350mA | 25 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 86% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
85 Marketplace | 1 : $27.76000 Bulk | - | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 36V | 700mA | 25 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 83% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
83 Marketplace | 1 : $27.76000 Bulk | - | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 1.04A | 25 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 82% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
94 Marketplace | 1 : $29.53000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 14 ~ 28V | 850mA | 25 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 82% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
23 Marketplace | 1 : $29.53000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 10 ~ 20V | 1.25A | 25 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 82% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
0 Marketplace | Active | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 28 ~ 56V | 450mA | 25 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 84% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 4 ~ 12V | 2.08A | 25 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 78% | Wire Leads | 3.15" Dia x 0.99" H (80.0mm x 25.1mm) | CE, cURus, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 24 ~ 72V | 350mA | 25 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 86% | Wire Leads | 3.15" Dia x 0.99" H (80.0mm x 25.1mm) | CE, cURus, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 1.04A | 25 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 82% | Wire Leads | 3.15" Dia x 0.99" H (80.0mm x 25.1mm) | CE, cURus, FCC | - | |||
0 Marketplace | Active | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 12 ~ 24V | 1.04A | 25 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 82% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 7 ~ 20V | 1.25A | 25 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 82% | Wire Leads | 3.15" Dia x 0.99" H (80.0mm x 25.1mm) | CE, cURus, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 36V | 700mA | 25 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 83% | Wire Leads | 3.15" Dia x 0.99" H (80.0mm x 25.1mm) | CE, cURus, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 6 ~ 16V | 1.56A | 25 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 81% | Wire Leads | 3.15" Dia x 0.99" H (80.0mm x 25.1mm) | CE, cURus, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 6 ~ 18V | 1.4A | 25 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 81% | Wire Leads | 3.15" Dia x 0.99" H (80.0mm x 25.1mm) | CE, cURus, FCC | - |