LED Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 Marketplace | 1 : $72.10000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 18 ~ 54V | 1.75A | 96 W | 3750 V | 0-10V | OCP, OVP, SCP | IP67 | -40°C ~ 60°C | 91% | Wire Leads | 6.40" L x 2.33" W x 1.47" H (162.6mm x 59.2mm x 37.3mm) | CE, cULus, FCC | C22.2, UL 8750 | |||
169 Marketplace | 1 : $72.10000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 16 ~ 46V | 2.1A | 96 W | 3750 V | 0-10V | OCP, OVP, SCP | IP67 | -40°C ~ 60°C | 90% | Wire Leads | 6.40" L x 2.33" W x 1.47" H (162.6mm x 59.2mm x 37.3mm) | CE, cULus, FCC | C22.2, UL 8750 | |||
158 Marketplace | 1 : $72.10000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 31 ~ 92V | 1.05A | 96 W | 3750 V | 0-10V | OCP, OVP, SCP | IP67 | -40°C ~ 60°C | 91% | Wire Leads | 6.40" L x 2.33" W x 1.47" H (162.6mm x 59.2mm x 37.3mm) | CE, cULus, FCC | C22.2, UL 8750 | |||
103 Marketplace | 1 : $72.10000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 12 ~ 36V | 2.66A | 96 W | 3750 V | 0-10V | OCP, OVP, SCP | IP67 | -40°C ~ 60°C | 89% | Wire Leads | 6.40" L x 2.33" W x 1.47" H (162.6mm x 59.2mm x 37.3mm) | CE, cULus, FCC | C22.2, UL 8750 | |||
75 Marketplace | 1 : $72.10000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 9 ~ 27V | 3.5A | 96 W | 3750 V | 0-10V | OCP, OVP, SCP | IP67 | -40°C ~ 60°C | 88% | Wire Leads | 6.40" L x 2.33" W x 1.47" H (162.6mm x 59.2mm x 37.3mm) | CE, cULus, FCC | C22.2, UL 8750 | |||
65 Marketplace | 1 : $72.10000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 12 ~ 34V | 2.8A | 96 W | 3750 V | 0-10V | OCP, OVP, SCP | IP67 | -40°C ~ 60°C | 89% | Wire Leads | 6.40" L x 2.33" W x 1.47" H (162.6mm x 59.2mm x 37.3mm) | CE, cULus, FCC | C22.2, UL 8750 | |||
48 Marketplace | 1 : $72.10000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 8 ~ 24V | 4A | 96 W | 3750 V | 0-10V | OCP, OVP, SCP | IP67 | -40°C ~ 60°C | 88% | Wire Leads | 6.40" L x 2.33" W x 1.47" H (162.6mm x 59.2mm x 37.3mm) | CE, cULus, FCC | C22.2, UL 8750 | |||
9 Marketplace | 1 : $72.10000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 16 ~ 48V | 2A | 96 W | 3750 V | 0-10V | OCP, OVP, SCP | IP67 | -40°C ~ 60°C | 90% | Wire Leads | 6.40" L x 2.33" W x 1.47" H (162.6mm x 59.2mm x 37.3mm) | CE, cULus, FCC | C22.2, UL 8750 | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 4A | 96 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 65°C | 88% | Wire Leads | 6.00" L x 2.33" W x 1.47" H (152.4mm x 59.2mm x 37.3mm) | CE, cUL, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 30V | 3.15A | 96 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 65°C | 89% | Wire Leads | 6.00" L x 2.33" W x 1.47" H (152.4mm x 59.2mm x 37.3mm) | CE, cUL, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 54V | 1.75A | 96 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 65°C | 91% | Wire Leads | 6.00" L x 2.33" W x 1.47" H (152.4mm x 59.2mm x 37.3mm) | CE, cUL, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 9 ~ 27V | 3.5A | 96 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 65°C | 88% | Wire Leads | 6.00" L x 2.33" W x 1.47" H (152.4mm x 59.2mm x 37.3mm) | CE, cUL, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 36V | 2.66A | 96 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 65°C | 89% | Wire Leads | 6.00" L x 2.33" W x 1.47" H (152.4mm x 59.2mm x 37.3mm) | CE, cUL, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 31 ~ 92V | 1.05A | 96 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 65°C | 91% | Wire Leads | 6.00" L x 2.33" W x 1.47" H (152.4mm x 59.2mm x 37.3mm) | CE, cUL, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 16 ~ 48V | 2A | 96 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 65°C | 90% | Wire Leads | 6.00" L x 2.33" W x 1.47" H (152.4mm x 59.2mm x 37.3mm) | CE, cUL, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 54V | 1.75A | 96 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 65°C | 91% | Wire Leads | 6.00" L x 2.33" W x 1.47" H (152.4mm x 59.2mm x 37.3mm) | CE, cUL, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 46 ~ 137V | 700mA | 96 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 65°C | 92% | Wire Leads | 6.00" L x 2.33" W x 1.47" H (152.4mm x 59.2mm x 37.3mm) | CE, cUL, FCC | - |