LED Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312 Marketplace | 1 : $36.24000 Bulk | - | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 2.5A | 30 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 83% | Wire Leads | 4.88" L x 1.69" W x 0.98" H (124.0mm x 42.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
512 Marketplace | 1 : $38.12000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 42 ~ 85V | 350mA | 30 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 86% | Wire Leads | 4.88" L x 1.69" W x 0.98" H (124.0mm x 42.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
330 Marketplace | 1 : $38.12000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 18 ~ 36V | 830mA | 30 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 84% | Wire Leads | 4.88" L x 1.69" W x 0.98" H (124.0mm x 42.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
65 Marketplace | 1 : $34.78000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 12 ~ 24V | 1.25A | 30 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 84% | Wire Leads | 4.88" L x 1.69" W x 0.98" H (124.0mm x 42.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
80 Marketplace | 1 : $36.24000 Bulk | - | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 1.25A | 30 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 84% | Wire Leads | 4.88" L x 1.69" W x 0.98" H (124.0mm x 42.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
3 Marketplace | 1 : $36.24000 Bulk | - | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 36V | 830mA | 30 W | 2500 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 84% | Wire Leads | 4.88" L x 1.69" W x 0.98" H (124.0mm x 42.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 14 ~ 42V | 700mA | 30 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 5.31" L x 1.69" W x 0.98" H (134.9mm x 42.9mm x 24.9mm) | CE, cURus, FCC | - | |||
0 Marketplace | Active | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 21 ~ 42V | 700mA | 30 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 85% | Wire Leads | 4.88" L x 1.69" W x 0.98" H (124.0mm x 42.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
0 Marketplace | Active | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 33 ~ 66V | 450mA | 30 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 85% | Wire Leads | 4.88" L x 1.69" W x 0.98" H (124.0mm x 42.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 28 ~ 85V | 350mA | 30 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 86% | Wire Leads | 5.31" L x 1.69" W x 0.98" H (134.9mm x 42.9mm x 24.9mm) | CE, cURus, FCC | - |


.jpg)



.jpg)
.jpg)