LED Drivers

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
LP75W-48-P
9~27V@2800mA, 0~10V Dim to 5%
EPtronics, Inc.
241
Marketplace
1 : $61.19000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
100VAC
305VAC
9 ~ 27V
2.8A
75 W
3750 V
0-10V
OCP, OVP, SCP
IP67
-40°C ~ 60°C
88%
Wire Leads
5.51" L x 2.33" W x 1.47" H (140.0mm x 59.2mm x 37.3mm)
CE, cULus, FCC
C22.2, UL 8750
LP75W-48-P
36~108V@700mA, 0~10V Dim to 5%
EPtronics, Inc.
123
Marketplace
1 : $61.19000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
100VAC
305VAC
36 ~ 108V
700mA
75 W
3750 V
0-10V
OCP, OVP, SCP
IP67
-40°C ~ 60°C
90%
Wire Leads
5.51" L x 2.33" W x 1.47" H (140.0mm x 59.2mm x 37.3mm)
CE, cULus, FCC
C22.2, UL 8750
LP75W-48-P
72~214V@350mA, 0~10V Dim to 5%
EPtronics, Inc.
120
Marketplace
1 : $61.19000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
100VAC
305VAC
72 ~ 214V
350mA
75 W
3750 V
0-10V
OCP, OVP, SCP
IP67
-40°C ~ 60°C
91%
Wire Leads
5.51" L x 2.33" W x 1.47" H (140.0mm x 59.2mm x 37.3mm)
CE, cULus, FCC
C22.2, UL 8750
LP75W-48-P
14~42V@1790mA, 0~10V Dim to 5%
EPtronics, Inc.
82
Marketplace
1 : $61.19000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
100VAC
305VAC
14 ~ 42V
1.79A
75 W
3750 V
0-10V
OCP, OVP, SCP
IP67
-40°C ~ 60°C
89%
Wire Leads
5.51" L x 2.33" W x 1.47" H (140.0mm x 59.2mm x 37.3mm)
CE, cULus, FCC
C22.2, UL 8750
LP75W-48-P
24~72V@1050mA, 0~10V Dim to 5%
EPtronics, Inc.
74
Marketplace
1 : $61.19000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
100VAC
305VAC
24 ~ 72V
1.05A
75 W
3750 V
0-10V
OCP, OVP, SCP
IP67
-40°C ~ 60°C
90%
Wire Leads
5.51" L x 2.33" W x 1.47" H (140.0mm x 59.2mm x 37.3mm)
CE, cULus, FCC
C22.2, UL 8750
LP75W-48-P
16~48V@1560mA, 0~10V Dim to 5%
EPtronics, Inc.
1
Marketplace
1 : $61.19000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
100VAC
305VAC
16 ~ 48V
1.56A
75 W
3750 V
0-10V
OCP, OVP, SCP
IP67
-40°C ~ 60°C
89%
Wire Leads
5.51" L x 2.33" W x 1.47" H (140.0mm x 59.2mm x 37.3mm)
CE, cULus, FCC
C22.2, UL 8750
LP75W-72-C1050-RD
LED DRIVER AC/DC CC 24-72V 1.05A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
24 ~ 72V
1.05A
75 W
3.75 kV
Analog, PWM
OCP, OVP, SCP
IP66
-30°C ~ 65°C
90%
Wire Leads
5.10" L x 2.33" W x 1.47" H (129.5mm x 59.2mm x 37.3mm)
CE, cUL, FCC
-
LP75W-48
LED DRIVER AC/DC CV 48V 1.56A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
305VAC
48V
1.56A
75 W
3.75 kV
Analog, PWM
OCP, OVP, SCP
IP66
-30°C ~ 65°C
88%
Wire Leads
5.10" L x 2.33" W x 1.47" H (129.5mm x 59.2mm x 37.3mm)
CE, cUL, FCC
-
LP75W-12
LED DRIVER AC/DC CV 12V 6.25A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
305VAC
12V
6.25A
75 W
3.75 kV
Analog, PWM
OCP, OVP, SCP
IP66
-30°C ~ 65°C
84%
Wire Leads
5.10" L x 2.33" W x 1.47" H (129.5mm x 59.2mm x 37.3mm)
CE, cUL, FCC
-
LP75W-108-C0700-RD
LED DRIVER ACDC CC 36-108V 700MA
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
36 ~ 108V
700mA
75 W
3.75 kV
Analog, PWM
OCP, OVP, SCP
IP66
-30°C ~ 65°C
90%
Wire Leads
5.10" L x 2.33" W x 1.47" H (129.5mm x 59.2mm x 37.3mm)
CE, cUL, FCC
-
LP75W-42-C1790
LED DRIVER AC/DC CC 14-42V 1.79A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
14 ~ 42V
1.79A
75 W
3.75 kV
Analog, PWM
OCP, OVP, SCP
IP66
-30°C ~ 65°C
86%
Wire Leads
5.10" L x 2.33" W x 1.47" H (129.5mm x 59.2mm x 37.3mm)
CE, cUL, FCC
-
LP75W-48-C1560-RD
LED DRIVER AC/DC CC 16-48V 1.56A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
16 ~ 48V
1.56A
75 W
3.75 kV
Analog, PWM
OCP, OVP, SCP
IP66
-30°C ~ 65°C
88%
Wire Leads
5.10" L x 2.33" W x 1.47" H (129.5mm x 59.2mm x 37.3mm)
CE, cUL, FCC
-
LP75W-54-C1400-RD
LED DRIVER AC/DC CC 18-54V 1.4A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
18 ~ 54V
1.4A
75 W
3.75 kV
Analog, PWM
OCP, OVP, SCP
IP66
-30°C ~ 65°C
88%
Wire Leads
5.10" L x 2.33" W x 1.47" H (129.5mm x 59.2mm x 37.3mm)
CE, cUL, FCC
-
Showing
of 13

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.