LED Drivers

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
LD50W-24-C2100-RD
50~100V@500mA, 0~10V Dim to 0%
EPtronics, Inc.
15
Marketplace
1 : $47.39000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
100VAC
305VAC
50 ~ 100V
500mA
50 W
2500 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
89%
Wire Leads
7.24" L x 1.69" W x 0.98" H (183.9mm x 42.9mm x 24.9mm)
CE, cURus, FCC
C22.2, UL 8750
LD50W-24
CV 24V@300~2100mA, Non-Dimming
EPtronics, Inc.
22
Marketplace
1 : $47.49000
Bulk
-
Bulk
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
305VAC
24V
2.1A
50 W
3750 V
Non-Dimmable
OCP, OVP, SCP
IP66
-30°C ~ 60°C
84%
Wire Leads
7.24" L x 1.69" W x 0.98" H (183.9mm x 42.9mm x 24.9mm)
CE, cURus, FCC
C22.2, UL 8750
LD50W-29-C1750-RD
14~29V@1750mA, 0~10V Dim to 0%
EPtronics, Inc.
48
Marketplace
1 : $49.39000
Bulk
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
14 ~ 29V
1.75A
50 W
2500 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
87%
Wire Leads
7.24" L x 1.69" W x 0.98" H (183.9mm x 42.9mm x 24.9mm)
CE, cURus, FCC
C22.2, UL 8750
LD50W-42-C1190-RD
21~42V@1190mA, 0~10V Dim to 0%
EPtronics, Inc.
0
Marketplace
Active
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
21 ~ 42V
1.19A
50 W
2500 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
87%
Wire Leads
7.24" L x 1.69" W x 0.98" H (183.9mm x 42.9mm x 24.9mm)
CE, cURus, FCC
C22.2, UL 8750
LD50W-36-C1400
LED DRIVER AC/DC CC 12-36V 1.4A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
12 ~ 36V
1.4A
50 W
3.75 kV
Analog, PWM
OCP, OVP, SCP
IP66
-30°C ~ 50°C
87%
Wire Leads
7.64" L x 1.69" W x 0.98" H (194.1mm x 42.9mm x 24.9mm)
CE, cURus, FCC
-
LD50W-40-C1250-RD
20~40V@1250mA, 0~10V Dim to 0%
EPtronics, Inc.
0
Marketplace
Active
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
20 ~ 40V
1.25A
50 W
2500 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
87%
Wire Leads
7.24" L x 1.69" W x 0.98" H (183.9mm x 42.9mm x 24.9mm)
CE, cURus, FCC
C22.2, UL 8750
LD50W-72-C0700
LED DRIVER AC/DC CC 24-72V 700MA
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
24 ~ 72V
700mA
50 W
3.75 kV
Analog, PWM
OCP, OVP, SCP
IP66
-30°C ~ 50°C
88%
Wire Leads
7.64" L x 1.69" W x 0.98" H (194.1mm x 42.9mm x 24.9mm)
CE, cURus, FCC
-
LD50W-111-C0450-RD
55~111V@450mA, 0~10V Dim to 0%
EPtronics, Inc.
0
Marketplace
Active
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
55 ~ 111V
450mA
50 W
2500 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
89%
Wire Leads
7.24" L x 1.69" W x 0.98" H (183.9mm x 42.9mm x 24.9mm)
CE, cURus, FCC
C22.2, UL 8750
LD50W-36-C1400-RD
18~36V@1400mA, 0~10V Dim to 0%
EPtronics, Inc.
0
Marketplace
Active
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
18 ~ 36V
1.4A
50 W
2500 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
87%
Wire Leads
7.24" L x 1.69" W x 0.98" H (183.9mm x 42.9mm x 24.9mm)
CE, cURus, FCC
C22.2, UL 8750
LD50W-142-C0350
LED DRIVER ACDC CC 47-142V 350MA
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
47 ~ 142V
350mA
50 W
3.75 kV
Analog, PWM
OCP, OVP, SCP
IP66
-30°C ~ 50°C
89%
Wire Leads
7.64" L x 1.69" W x 0.98" H (194.1mm x 42.9mm x 24.9mm)
CE, cURus, FCC
-
LD50W-24-C2100-RD
12~24V@2100mA, 0~10V Dim to 0%
EPtronics, Inc.
0
Marketplace
Active
-
Bulk
Active
-
Constant Current
AC DC Converter
1
100VAC
305VAC
12 ~ 24V
2.1A
50 W
2500 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
87%
Wire Leads
7.24" L x 1.69" W x 0.98" H (183.9mm x 42.9mm x 24.9mm)
CE, cURus, FCC
C22.2, UL 8750
LD50W-24-C2100-RD
71~142V@350mA, 0~10V Dim to 0%
EPtronics, Inc.
0
Marketplace
Active
-
Bulk
Active
-
Constant Current
AC DC Converter
1
100VAC
305VAC
71 ~ 142V
350mA
50 W
2500 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
89%
Wire Leads
7.24" L x 1.69" W x 0.98" H (183.9mm x 42.9mm x 24.9mm)
CE, cURus, FCC
C22.2, UL 8750
Showing
of 12

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.