Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 36V | 1.05A | 35 W | Analog | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 8.39" L x 1.05" W x 1.02" H (213.0mm x 26.8mm x 26.0mm) | CE, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 34 ~ 100V | 350mA | 35 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | - | 86% | Wire Leads | 9.10" L x 1.05" W x 1.02" H (231.0mm x 26.8mm x 26.0mm) | CE, cURus |