Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
ELG-150-C
ELG-150-C1050A
LED POWER SUPPLIES 150.15W 1050M
MEAN WELL USA Inc.
30
In Stock
1 : $42.83000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1100VAC305VAC72 ~ 143V1.05A150 W3.75 kV-OTP, OVP, SCPIP65-40°C ~ 70°C (With Derating)92%Wire Leads7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)CB, CCC, CE, cURus, EAC, ENEC, RCM
LPC-150
LPC-150-1050
LED DRVR CC AC/DC 72-144V 1.05A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $38.06000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC305VAC72 ~ 144V1.05A151 W3 kV-OTP, OVP, SCPIP67-25°C ~ 50°C90%Wire Leads7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm)CE
ELG-150-C
ELG-150-C1050
LED DRVR CC AC/DC 72-143V 1.05A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $42.83000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1100VAC305VAC72 ~ 143V1.05A150 W3.75 kV-OTP, OVP, SCPIP67-40°C ~ 90°C92%Wire Leads7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)CB, CCC, CE, cURus, ENEC
ELG-150-C
ELG-150-C1050DA
LED POWER SUPPLIES 1050MA72-143V
MEAN WELL USA Inc.
4
In Stock
1 : $49.66000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1100VAC305VAC72 ~ 143V1.05A150 W3.75 kV-OTP, OVP, SCPIP67-40°C ~ 70°C (With Derating)92%Wire Leads7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)CB, CCC, CE, cURus, EAC, ENEC, RCM
ELG-150-C
ELG-150-C1050D2
LED POWER SUPPLIES 1050MA72-143V
MEAN WELL USA Inc.
1
In Stock
1 : $50.66000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1100VAC305VAC72 ~ 143V1.05A150 W3.75 kV-OTP, OVP, SCPIP67-40°C ~ 70°C (With Derating)92%Wire Leads7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)CB, CCC, CE, cURus, EAC, ENEC, RCM
ELGT-150-C-A
ELGT-150-C1050
LED DRVR CC AC/DC 72-143V 1.05A
MEAN WELL USA Inc.
0
In Stock
1 : $39.23000
Box
Box
Not For New DesignsNot VerifiedConstant CurrentAC DC Converter1100VAC305VAC72 ~ 143V1.05A150 W3.75 kV-OTP, OVP, SCPIP67-40°C ~ 90°C92%Wire Leads7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)CB, CCC, CE, ENEC
ELGT-150-C-A
ELGT-150-C1050A
LED DRVR CC AC/DC 72-143V 1.05A
MEAN WELL USA Inc.
0
In Stock
1 : $39.23000
Box
Box
Not For New DesignsNot VerifiedConstant CurrentAC DC Converter1100VAC305VAC72 ~ 143V1.05A150 W3.75 kV-OTP, OVP, SCPIP65-40°C ~ 90°C92%Wire Leads7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)CB, CCC, CE, ENEC
ELGT-150-C-A
ELGT-150-C1050DA
LED POWER SUPPLIES 105-150.15W 7
MEAN WELL USA Inc.
1
In Stock
1 : $48.67000
Box
Box
Not For New DesignsNot VerifiedConstant CurrentAC DC Converter1100VAC305VAC72 ~ 142V1.05A149 W3.75 kV-OTP, OVP, SCPIP67-40°C ~ 90°C92%Wire Leads7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)CB, CCC, CE, EAC, ENEC, RCM
Showing
of 8

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.