Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LED DRIVER CC AC/DC 28-42V 500MA
ESM030W-0500-42
LED DRIVER CC AC/DC 28-42V 500MA
ERP Power, LLC
243
In Stock
1 : $30.55000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1120VAC277VAC28 ~ 42V500mA21 W-ELV, TriacOCP, OTP, SCPIP20, NEMA 410-30°C ~ 90°C87%Wire Leads4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm)cUL, UL, cRUcs, FC, CE, CB
APC-25-xxx
APC-25-500
LED DRVR CC AC/DC 15-50V 500MA
MEAN WELL USA Inc.
272
In Stock
1 : $13.05000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter190VAC264VAC15 ~ 50V500mA25 W3 kV-OVP, SCPIP42-30°C ~ 70°C83%Wire Leads3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)CE, UR
EBR-Series
EBR020E-0500-42-CE
LED DRIVER CC AC/DC 30-42V 500MA
ERP Power, LLC
442
In Stock
1 : $15.88000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1220VAC240VAC30 ~ 42V500mA21 W-ELV, TriacOCP, OTP, SCPIP20-30°C ~ 90°C87%Wire Leads2.28" Dia x 1.25" H (57.9mm x 31.8mm)CE, cURus
LED25W
LED25W-40-C0500-D
LED DRIVER CC AC/DC 13-40V 500MA
Thomas Research Products
15
In Stock
1 : $38.71000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1100VAC277VAC13 ~ 40V500mA25 W-AnalogOCP, OVP, SCPIP66, NEMA 4-84%Wire Leads3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm)CE, cULus
ESM030W-0550-42
ESM030W-0550-42
LED DRIVER CC AC/DC 28-42V 550MA
ERP Power, LLC
56
In Stock
1 : $30.55000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1120VAC277VAC28 ~ 42V550mA23 W-ELV, TriacOCP, OTP, SCPIP20, NEMA 410-30°C ~ 90°C87%Wire Leads4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm)cUL, UL, cRUcs, FC, CE, CB
BLED20W-036-C0550, LEDDC25W-072-C0350-D
LED25W-40-C0500
LED DRIVER CC AC/DC 13-40V 500MA
Thomas Research Products
72
In Stock
1 : $39.03000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1100VAC277VAC13 ~ 40V500mA25 W--OCP, OVP, SCPIP66, NEMA 4-84%Wire Leads3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm)CE, cULus
BLED20W-036-C0550, LEDDC25W-072-C0350-D
BLED20W-036-C0550
LED DRIVER CC AC/DC 21-36V 550MA
Thomas Research Products
33
In Stock
1 : $14.92000
Box
Box
ObsoleteNot VerifiedConstant CurrentAC DC Converter190VAC305VAC21 ~ 36V550mA20 W--OCP, OVP, SCPIP64-85%Wire Leads2.72" L x 2.04" W x 1.03" H (69.0mm x 51.8mm x 26.0mm)cURus
APC-35-xxx
APC-35-500
LED DRVR CC AC/DC 25-70V 500MA
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $14.66000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter190VAC264VAC25 ~ 70V500mA35 W3 kV-OVP, SCPIP42-30°C ~ 70°C84%Wire Leads3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)CE
LD40W-72-C0550
LD40W-72-C0550
LED DRIVER AC/DC CC 24-72V 550MA
EPtronics, Inc.
40
Marketplace
1 : $32.76000
Bulk
Bulk
ActiveNot VerifiedConstant CurrentAC DC Converter190VAC305VAC24 ~ 72V550mA40 W3.75 kVAnalog, PWMOCP, OVP, SCPIP66-30°C ~ 60°C85%Wire Leads3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm)CE, cURus, FCC
LED-25W SERIES
LED25W-48-C0520-TE
LED DRIVER CC AC/DC 24-48V 520MA
Thomas Research Products
0
In Stock
Check Lead Time
500 : $46.33042
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1100VAC277VAC24 ~ 48V520mA25 W-ELVOCP, OVP, SCPIP66, NEMA 4-85%Wire Leads3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm)CE, cULus
LED-25W SERIES
LED25W-48-C0520-LE
LED DRIVER CC AC/DC 24-48V 520MA
Thomas Research Products
0
In Stock
Check Lead Time
500 : $50.56182
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1100VAC277VAC24 ~ 48V520mA25 W-TriacOCP, OVP, SCPIP66, NEMA 4-85%Wire Leads3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm)CE, cULus
LED40W Series
LED40W-072-C0550-D-HV
LED DRIVER CC AC/DC 24-72V 550MA
Thomas Research Products
3
In Stock
1 : $59.10000
Box
Box
ObsoleteNot VerifiedConstant CurrentAC DC Converter1312VAC528VAC24 ~ 72V550mA40 W-AnalogOCP, OVP, SCPIP66, NEMA 4-85%Wire Leads3.78" L x 2.80" W x 1.26" H (96.0mm x 71.0mm x 32.0mm)cURus
RACD20-500/277
RACD20-500/277
LED DRIVER CC AC/DC 20-40V 500MA
Recom Power
0
In Stock
Obsolete
Box
ObsoleteNot VerifiedConstant CurrentAC DC Converter190VAC305VAC20 ~ 40V500mA20 W3.75 kV-OCPIP66-20°C ~ 50°C80%Wire Leads3.15" L x 2.91" W x 1.04" H (80.0mm x 74.0mm x 26.5mm)CE, cULus, EN
DLE25 SERIES
DLE25PS48
LED DVR CC/CV AC/DC 34-48V .5A
XP Power
0
In Stock
Obsolete
Box
ObsoleteNot VerifiedConstant Current, VoltageAC DC Converter190VAC305VAC34 ~ 48V500mA24 W3.75 kV-OCP, OVP, SCPIP67-20°C ~ 50°C80%Wire Leads3.68" L x 2.89" W x 1.29" H (93.5mm x 73.5mm x 33.0mm)CE, TUV, UL
RACD25-xxxxA
RACD25-500A
LED DRIVER CC AC/DC 36-48V 500MA
Recom Power
0
In Stock
Obsolete
Box
ObsoleteNot VerifiedConstant CurrentAC DC Converter190VAC305VAC36 ~ 48V500mA25 W3.75 kVAnalog, PWMOTP, OVP, SCPIP67-20°C ~ 50°C81%Wire Leads4.33" L x 2.89" W x 1.30" H (110.0mm x 73.5mm x 33.0mm)CE, cULus
RCOB
RCOB-500
LED DRIVER AC/DC CC 25-44V 500MA
Recom Power
0
In Stock
Obsolete
Box
ObsoleteNot VerifiedConstant CurrentAC DC Converter1198VAC264VAC25 ~ 44V500mA22 W3 kV-OCP, OTP, SCPIP20-20°C ~ 50°C88%Wire Leads4.17" L x 2.64" W x 0.87" H (106.0mm x 67.0mm x 22.0mm)CE
RCOB
RCOB-550
LED DRIVER AC/DC CC 25-44V 550MA
Recom Power
0
In Stock
Obsolete
Box
ObsoleteNot VerifiedConstant CurrentAC DC Converter1198VAC264VAC25 ~ 44V550mA24 W3 kV-OCP, OTP, SCPIP20-20°C ~ 50°C88%Wire Leads4.17" L x 2.64" W x 0.87" H (106.0mm x 67.0mm x 22.0mm)CE
0
In Stock
Obsolete
Box
ObsoleteNot VerifiedConstant CurrentAC DC Converter190VAC305VAC24 ~ 40V500mA20 W--OCP, OVP, SCPIP64-85%Wire Leads2.72" L x 2.04" W x 1.03" H (69.1mm x 51.8mm x 26.2mm)-
Showing
of 18

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.