LED Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
LED-50W-D
LED50W-048-C1050-D
LED DRIVER CC AC/DC 16-48V 1.05A
Thomas Research Products
249
In Stock
1 : $54.21000
Box
-
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
24 ~ 48V
1.05A
50 W
-
Analog
OCP, OVP, SCP
IP66
-30°C ~ 60°C
88%
Wire Leads
7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm)
CE, cULus
-
LED-50W-D
LED50W-042-C1190-D
LED DRIVER CC AC/DC 14-42V 1.19A
Thomas Research Products
380
In Stock
1 : $56.85000
Box
-
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
21 ~ 42V
1.19A
50 W
-
Analog
OCP, OVP, SCP
IP66
-30°C ~ 60°C
87%
Wire Leads
7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm)
CE, cULus
-
LC50-1050D-UNV-T
LC50-1050D-UNV-T
50W, 1050MA, UNV, DUAL DIM
Hatch Lighting
26
In Stock
1 : $40.38000
Box
-
Box
Active
-
Constant Current
AC DC Converter
1
120VAC
277VAC
24 ~ 48V
1.05A
50 W
-
Analog
OCP, OTP, SCP
-
-40°C ~ 90°C
85%
Wire Leads
5.50" L x 1.70" W x 1.18" H (139.7mm x 43.2mm x 30.0mm)
cULus, FCC
-
AMER50-42120Z
AMER50-42120Z
LED DRIVER CC AC/DC 30-42V 1.2A
aimtec
7
In Stock
1 : $23.99000
Box
-
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90V
305V
30 ~ 42V
1.2A
50 W
3.75 kV
-
SCP
IP65, IP67
-40°C ~ 60°C
90%
Wire Leads
1.91" L x 6.89" W x 6.89" H (48.6mm x 175.0mm x 33.3mm)
CE
-
Showing
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.