LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : $82.84000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 36 ~ 108V | 700mA | 75 W | - | Analog | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 92% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | |||
199 Marketplace | 1 : $63.78000 Bulk | Bulk | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 36 ~ 108V | 700mA | 75 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 65°C | 90% | Wire Leads | 5.10" L x 2.33" W x 1.47" H (129.5mm x 59.2mm x 37.3mm) | CE, cUL, FCC | |||
248 Marketplace | 1 : $50.08000 Bulk | Bulk | Active | Constant Current | AC DC Converter | 1 | 208VAC | 300VAC | 34 ~ 54V | 700mA | 40 W | 3.75 kV | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 50°C | 86% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC |