LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Verified | Constant Current | AC DC Converter | 1 | 108VAC | 305VAC | 12 ~ 56V | 0.3 ~ 1.5 A (700mA Default) | 40 W | Analog | OCP, OTP, OVP, SCP | IP20 | -30°C ~ 85°C | 84% | Terminal Block | 4.22" L x 2.36" W x 0.95" H (107.2mm x 59.9mm x 24.1mm) | CE, cULus | |||
0 In Stock | Obsolete | Box | Obsolete | Verified | Constant Current | AC DC Converter | 1 | 108VAC | 305VAC | 12 ~ 56V | 0.3 ~ 1.5 A (700mA Default) | 40 W | Analog | OCP, OTP, OVP, SCP | IP20 | -30°C ~ 85°C | 84% | Terminal Block | 4.22" L x 2.36" W x 0.95" H (107.2mm x 59.9mm x 24.1mm) | CE, cULus |