Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213 Marketplace | 1 : $23.55000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 14 ~ 24V | 500mA | 12 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 83% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
443 Marketplace | 1 : $23.97000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 8 ~ 14V | 350mA | 4.9 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 76% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
282 Marketplace | 1 : $23.97000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 7 ~ 12V | 500mA | 6 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 80% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
137 Marketplace | 1 : $23.97000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 8 ~ 14V | 450mA | 6.3 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 80% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
1,315 Marketplace | 1 : $24.31000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 8 ~ 14V | 700mA | 9.8 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 83% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
418 Marketplace | 1 : $24.31000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 22 ~ 36V | 250mA | 9 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
317 Marketplace | 1 : $24.31000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 12 ~ 20V | 450mA | 9 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 84% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
370 Marketplace | 1 : $24.46000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 8 ~ 16V | 700mA | 11.2 W | 3750 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 79% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
1,060 Marketplace | 1 : $24.55000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 277VAC | 14 ~ 24V | 500mA | 12 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 83% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
778 Marketplace | 1 : $24.55000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 24 ~ 40V | 300mA | 12 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
339 Marketplace | 1 : $24.55000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 29 ~ 48V | 220mA | 10.6 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 82% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
179 Marketplace | 1 : $24.55000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 22 ~ 36V | 350mA | 12.6 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 84% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
129 Marketplace | 1 : $24.55000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 7 ~ 12V | 1A | 12 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 81% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
219 Marketplace | 1 : $24.80000 Bulk | - | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 1A | 12 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 50°C | 77% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
150 Marketplace | 1 : $24.80000 Bulk | - | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 500mA | 12 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 50°C | 78% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
432 Marketplace | 1 : $25.50000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 24 ~ 48V | 125mA | 7.2 W | 3750 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 81% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
321 Marketplace | 1 : $25.50000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 18 ~ 36V | 350mA | 12.6 W | 3750 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 81% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
272 Marketplace | 1 : $26.84000 Bulk | - | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 1.66A | 20 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 82% | Wire Leads | 3.76" L x 1.61" W x 0.98" H (95.5mm x 40.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
560 Marketplace | 1 : $27.53000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 22 ~ 36V | 450mA | 16.2 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.74" L x 1.61" W x 0.98" H (95.0mm x 40.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
153 Marketplace | 1 : $27.76000 Bulk | - | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 2.08A | 25 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 78% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
984 Marketplace | 1 : $28.34000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 20 ~ 40V | 620mA | 25 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 84% | Wire Leads | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
975 Marketplace | 1 : $28.69000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 7 ~ 12V | 1.33A | 16 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 82% | Wire Leads | 3.74" L x 1.61" W x 0.98" H (95.0mm x 40.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
944 Marketplace | 1 : $28.69000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 17 ~ 28V | 700mA | 19.6 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 82% | Wire Leads | 3.76" L x 1.61" W x 0.98" H (95.5mm x 40.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
368 Marketplace | 1 : $28.69000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 28 ~ 46V | 350mA | 16.1 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.74" L x 1.61" W x 0.98" H (95.0mm x 40.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
314 Marketplace | 1 : $28.69000 Bulk | - | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 14 ~ 24V | 700mA | 16.8 W | 3750 V | ELV, Triac | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 83% | Wire Leads | 3.74" L x 1.61" W x 0.98" H (95.0mm x 40.9mm x 24.9mm) | CE, cURus, FCC | C22.2, UL 8750 |















.jpg)
.jpg)


.jpg)