Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LED25W
LED25W-24-C1040-D
LED DRIVER CC AC/DC 8-24V 1.04A
Thomas Research Products
1,258
In Stock
1 : $38.71000
Box
Box
ActiveConstant CurrentAC DC Converter190VAC305VAC8 ~ 24V1.04A25 W-AnalogOCP, OVP, SCPIP66-83%Wire Leads3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm)CE, cULus
RCD-48
RCD-24-1.00/W/X3
LED DRIVER CC BUCK 3-31V 1A
Recom Power
14
In Stock
10
Factory
1 : $25.73000
Bag
Bag
ActiveConstant CurrentBuck16V36V3 ~ 31V1A31 W-Analog, PWMRemote On/Off, SCPIP67-40°C ~ 71°C96%Wire Leads0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)cULus
RCD-24-W series
RCD-24-1.00/W/X1
LED DRIVER CC BUCK 3-31V 1A
Recom Power
0
In Stock
1 : $25.20000
Bag
Bag
ActiveConstant CurrentBuck16V36V3 ~ 31V1A33 W-AnalogSCPIP67-40°C ~ 71°C96%Wire Leads0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)cULus
LPF-25D
LPF-25D-24
LED DRVR CC AC/DC 13.2-24V 1.05A
MEAN WELL USA Inc.
0
In Stock
1 : $28.68000
Box
Box
ActiveConstant CurrentAC DC Converter190VAC305VAC13.2 ~ 24V1.05A25 W3.75 kVAnalog, PWMOCP, OTP, OVP, SCPIP67-35°C ~ 70°C85.5%Wire Leads5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)CB, CCC, CE, cURus, ENEC, PSE
LED25W-72-C0350-HL-SD
VLED25W-025-C1050-D
LED DRIVER CC AC/DC 13-25V 1.05A
Thomas Research Products
0
In Stock
Obsolete
Box
ObsoleteConstant CurrentAC DC Converter190VAC305VAC13 ~ 25V1.05A25 W-AnalogOCP, OVP, SCPIP66-84%Wire Leads3.15" L x 2.44" W x 1.06" H (80.0mm x 62.0mm x 27.0mm)CE, cURus
Showing
1 - 5
of 5

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.