LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : $50.66000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 54 ~ 107V | 1.4A | 150 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 70°C (With Derating) | 91% | Wire Leads | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
4 In Stock | 1 : $62.26000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 71 ~ 142V | 1.4A | 199 W | 3.75 kV | DALI | OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 92% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
4 In Stock | 1 : $63.27000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 69 ~ 137V | 1.75A | 240 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 93% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
9 In Stock | 1 : $190.00000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 180VAC | 528VAC | 68 ~ 171.5V | 2.8A | 480 W | 3.75 kV | PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 94.5% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, EAC, ENEC, FCC, RCM | - | |||
34 In Stock | 1 : $53.99000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 95 ~ 190V | 1.05A | 200 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 93% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
105 In Stock | 1 : $52.83000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 95 ~ 190V | 1.05A | 200 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 85°C | 93% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
1 In Stock | 1 : $50.66000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 72 ~ 143V | 1.05A | 150 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 70°C (With Derating) | 92% | Wire Leads | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
2 In Stock | 1 : $67.85000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 57 ~ 115V | 2.1A | 242 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 93% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
9 In Stock | 1 : $57.72000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 71 ~ 142V | 1.4A | 199 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 92% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
1 In Stock | 1 : $43.90000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 143 ~ 286V | 350mA | 100 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 90°C (With Derating) | 92% | Wire Leads | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
4 In Stock | 1 : $49.66000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 72 ~ 143V | 1.05A | 150 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 70°C (With Derating) | 92% | Wire Leads | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
1 In Stock | 1 : $66.79000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 57 ~ 115V | 2.1A | 242 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 93% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
30 In Stock | 1 : $52.83000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 71 ~ 142V | 1.4A | 199 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 85°C | 92% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
1 In Stock | 1 : $58.25000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 57 ~ 114V | 1.75A | 200 W | 3.75 kV | DALI | OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 92% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
5 In Stock | 1 : $190.28000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 180VAC | 528VAC | 137 ~ 343V | 1.4A | 480 W | 3.75 kV | PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 94.5% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, EAC, ENEC, FCC, RCM | - | |||
39 In Stock | 1 : $42.83000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 36 ~ 72V | 2.1A | 151 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 70°C (With Derating) | 91% | Wire Leads | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
80 In Stock | 1 : $37.60000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 48 ~ 95V | 1.05A | 100 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 90°C (With Derating) | 90% | Wire Leads | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
25 In Stock | 1 : $40.70000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 54 ~ 107V | 1.4A | 150 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 70°C (With Derating) | 91% | Wire Leads | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
30 In Stock | 1 : $47.16000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 71 ~ 143V | 700mA | 100 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 90°C (With Derating) | 90% | Wire Leads | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
2 In Stock | 1 : $50.66000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 36 ~ 72V | 2.1A | 151 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 70°C (With Derating) | 91% | Wire Leads | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
15 In Stock | 1 : $29.97000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 180VAC | 295VAC | 46 ~ 62V | 1.05A | 65 W | 3.75 kV | - | SCP | IP67 | -20°C ~ 85°C | 86% | Wire Leads | 4.76" L x 3.03" W x 1.12" H (121.0mm x 77.0mm x 28.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
1 In Stock | 1 : $49.66000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 150 ~ 300V | 500mA | 150 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 70°C (With Derating) | 92% | Wire Leads | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
1 In Stock | 1 : $43.90000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 107 ~ 214V | 350mA | 75 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 91% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
3 In Stock | 1 : $44.95000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 75 ~ 150V | 500mA | 75 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 91% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
2 In Stock | 1 : $63.31000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 71 ~ 142V | 1.4A | 199 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 92% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - |