LED Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
PLED96W
PLED96W-054-C1750-D
LED DRIVER CC AC/DC 18-54V 1.75A
Thomas Research Products
104
In Stock
1 : $107.96000
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
18 ~ 54V
1.75A
96 W
Analog
OCP, OVP, SCP
IP66, NEMA 6
-30°C ~ 65°C
91%
Wire Leads
5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm)
CE, cULus
0
In Stock
Check Lead Time
500 : $89.73244
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
32 ~ 54V
1.75A
96 W
ELV, Triac
OCP, OVP, SCP
IP66, NEMA 4
-
91%
Wire Leads
6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.0mm)
CE, cURus
PLED96W-SERIES
PLED96W-054-C1750
LED DRIVER CC AC/DC 18-54V 1.75A
Thomas Research Products
0
In Stock
Check Lead Time
500 : $104.66250
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
18 ~ 54V
1.75A
96 W
-
OCP, OTP, OVP
IP66, NEMA 6
-30°C ~ 65°C
91%
Wire Leads
5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm)
CE, cURus
Showing
of 3

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.