LED Drivers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
XTC32-0700P-UNV-I-DP
32W PROG CC 700MA KEY PHASE DIM
Hatch Lighting
172
In Stock
1 : $46.90000
Box
-
-
Box
Active
Constant Current
AC DC Converter
1
108VAC
304.7VAC
20 ~ 46V
700mA
32 W
2.5 kV
-
OCP, OVP, SCP
-
-30°C ~ 85°C
80%
Wire Leads
3.81" L x 1.65" W x 1.01" H (96.8mm x 41.9mm x 25.7mm)
cURus, FCC
-
XAC16-0350Z-UNV-I
32W, 700MA, UNV, 0-10V DIM, I-LO
Hatch Lighting
40
In Stock
1 : $51.62000
Box
-
-
Box
Active
Constant Current
AC DC Converter
1
108VAC
304.7VAC
24 ~ 46V
700mA
32 W
-
Analog
OTP, OVP, SCP
-
-30°C ~ 85°C
80%
Wire Leads
4.00" L x 2.00" W x 1.52" H (101.6mm x 50.8mm x 38.5mm)
cURus, FCC
-
XAC16-0350Z-UNV-I-DP
I-LOC,16W, 350MA, UNV, 0-10V DIM
Hatch Lighting
32
In Stock
1 : $51.62000
Box
-
-
Box
Active
Constant Current
AC DC Converter
1
108VAC
304.7VAC
24 ~ 46V
350mA
16 W
-
Analog
OTP, OVP, SCP
-
-30°C ~ 85°C
80%
Wire Leads
4.00" L x 2.00" W x 1.52" H (101.6mm x 50.8mm x 38.5mm)
cURus, FCC
-
XAC34-1050Z-UNV-I-DP
34W, 1050MA, UNV, 0-10V DIM, I-L
Hatch Lighting
30
In Stock
1 : $51.62000
Box
-
-
Box
Active
Constant Current
AC DC Converter
1
120VAC
277VAC
17 ~ 32V
1.05A
34 W
-
Analog
OTP, OVP, SCP
-
-30°C ~ 85°C
80%
Wire Leads
4.00" L x 2.00" W x 1.52" H (101.6mm x 50.8mm x 38.5mm)
cURus, FCC
-
XTC34-1050P-UNV-I-DP
34W, 1050MA, UNV, PHASE DIM, I-L
Hatch Lighting
62
In Stock
1 : $46.90000
Box
-
-
Box
Active
Constant Current
AC DC Converter
1
120VAC
277VAC
14 ~ 32V
1.05A
34 W
-
-
OTP, SCP
-
-30°C ~ 85°C
80%
Wire Leads
3.81" L x 1.65" W x 1.01" H (96.8mm x 41.9mm x 25.7mm)
cURus, FCC
-
XTC16-0350P-UNV-I-DP
16W, 350MA, UNV, PHASE DIM, I-LO
Hatch Lighting
72
In Stock
1 : $46.90000
Box
-
-
Box
Active
Constant Current
AC DC Converter
1
108VAC
304.7VAC
20 ~ 60V
350mA
16 W
-
-
OTP, SCP
-
-30°C ~ 85°C
80%
Wire Leads
3.81" L x 1.65" W x 1.01" H (96.8mm x 41.9mm x 25.7mm)
cURus, FCC
-
Showing
of 6

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.