LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,338 In Stock 70 Factory | 1 : $6.92000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 77% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | |||
250 In Stock | 1 : $16.28000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 14 ~ 28V | 250mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 75% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD | |||
218 In Stock 1,000 Factory | 1 : $16.28000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 5 ~ 14.5V | 500mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 70% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD | |||
115 In Stock 1,000 Factory | 1 : $20.25000 Bag | Bag | Active | Not Verified | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 700mA | 25 W | - | - | SCP | IP67 | -40°C ~ 71°C | 96% | Wire Leads | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
323 In Stock | 1 : $6.35000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 5V | 1.4A | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 74% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | |||
1,456 In Stock 1,000 Factory | 1 : $12.95000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 3 W | 3 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 50°C | 72 ~ 78% | Wire Leads | 1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm) | CE, cURus, EAC, ENEC | |||
267 In Stock | 1 : $31.80000 Bulk | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 1.67A | 40 W | - | - | - | IP20 | 90°C | 93% | Wire Leads | 5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm) | CB, CE, cULus | |||
99 In Stock | 1 : $11.68000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 30V | 700mA | 21 W | 3 kV | - | OVP | IP67 | -30°C ~ 70°C | 83% | Wire Leads | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | CE, TUV, UR | |||
40 In Stock 1,000 Factory | 1 : $12.95000 Bulk | Bulk | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 9.5V | 500mA | 3 W | 3 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 50°C | 71% | Wire Leads | 2.05" L x 1.17" W x 0.91" H (52.1mm x 29.6mm x 23.1mm) | CE, cURus, EAC, ENEC | |||
47 In Stock | 1 : $14.71000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 110VAC | 295VAC | 21 ~ 36V | 700mA | 25 W | 3.75 kV | - | SCP | IP30 | -30°C ~ 45°C | 86% | Terminal Block | 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) | CB, CE, cURus, ENEC |