LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
416 In Stock | 1 : $9.30000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 1.67A | 20 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 81% | Wire Leads | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | CE, cURus, TUV | |||
1,867 In Stock | 1 : $15.37000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.5A | 36 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 84% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus | |||
635 In Stock | 1 : $17.22000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.5A | 36 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 65°C | 85% | Wire Leads | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | CB, CE, cURus | |||
199 In Stock | 1 : $34.46000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 5A | 60 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 86% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | |||
936 In Stock | 1 : $34.62000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 24V | 4A | 96 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
510 In Stock | 1 : $53.26000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 5A | 120 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 90% | Wire Leads | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | CB, CCC, CE, cURus, ENEC | |||
36 In Stock | 1 : $44.15000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 3.75A | 90 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 90.5% | Wire Leads | 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm) | CB, CCC, CE, cURus, ENEC | |||
1 In Stock | 1 : $51.30000 Bulk | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 2.5A | 60 W | 3.75 kV | PWM | OCP, OTP, OVP, SCP | - | -40°C ~ 85°C | 89% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, EAC, ENEC |