LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock | 1 : $37.11000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 24 ~ 48V | 350mA | 20 W | - | Analog | OCP, OVP, SCP | IP66, NEMA 4 | - | 83% | Wire Leads | 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | CE, cURus | |||
449 In Stock | 1 : $16.50000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 135VAC | 24 ~ 36V | 700mA | 25 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 81% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | UR | |||
614 In Stock | 1 : $15.40000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 135VAC | 16 ~ 24V | 700mA | 17 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 81% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | cURus | |||
60 In Stock | 1 : $8.10000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 12 ~ 48V | 350mA | 17 W | 3.75 kV | - | OVP, SCP | IP42 | -30°C ~ 70°C | 84% | Wire Leads | 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) | CCC, CE, cURus | |||
0 In Stock Check Lead Time | 500 : $46.33042 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 24 ~ 48V | 520mA | 25 W | - | ELV | OCP, OVP, SCP | IP66, NEMA 4 | - | 85% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 500 : $47.05000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 18 ~ 36V | 700mA | 25 W | - | Triac | OCP, OVP, SCP | IP66, NEMA 4 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus |