LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
211 In Stock | 1 : $35.95000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 1.04A | 25 W | - | - | OCP, OVP, SCP | IP66 | - | 83% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | - | |||
535 In Stock | 1 : $38.13000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 36V | 700mA | 25 W | - | Analog | OCP, OVP, SCP | IP66 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | - | |||
1,359 In Stock | 1 : $11.21000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 30 ~ 42V | 400mA | 17 W | - | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | - | |||
449 In Stock | 1 : $16.50000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 135VAC | 24 ~ 36V | 700mA | 25 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 81% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | UR | - | |||
739 In Stock | 1 : $7.75000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 1.3A | 40 W | - | Analog | OCP, OVP, SCP | IP66, NEMA 4 | - | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | - | |||
8 In Stock | 1 : $28.41000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 20 ~ 40V | 500mA | 25 W | - | - | OCP, OVP, SCP | IP66, NEMA 4 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | - | |||
57 In Stock | 1 : $28.86000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 20 ~ 40V | 620mA | 25 W | - | Analog | OCP, OVP, SCP | IP66, NEMA 4 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | - | |||
67 In Stock | 1 : $19.92000 Bulk | Bulk | Active | Not Verified | - | AC DC Converter | 1 | 220VAC | 240VAC | 30 ~ 42V | 350mA | 12 W | - | - | OVP, SCP | IP20 | -10°C ~ 45°C | 81% | Wire Leads | 2.46" L x 2.22" W x 0.94" H (62.4mm x 56.5mm x 24.0mm) | CE, ENEC, TUV | - | |||
96 Marketplace | 1 : $25.66000 Box | Box | Active | Not Verified | Constant Current | Buck | 1 | 100VAC | 120VAC | 30 ~ 40V | 200mA | 9 W | - | ELV, MLV, TRIAC | OCP, OTP, OVP, SS | IP20 | -30°C ~ 60°C | 82% | Wire Leads | 2.16" Dia x 0.86" H (54.9mm x 21.8mm) | CSA, UL | C22.2, UL 8750 | |||
79 Marketplace | 1 : $25.66000 Box | Box | Active | Not Verified | Constant Current | Buck | 1 | 100VAC | 120VAC | 17 ~ 26V | 350mA | 9 W | - | ELV, MLV, TRIAC | OCP, OTP, OVP, SS | IP20 | -30°C ~ 60°C | 82% | Wire Leads | 2.16" Dia x 0.86" H (54.9mm x 21.8mm) | CSA, UL | C22.2, UL 8750 | |||
47 Marketplace | 1 : $28.38000 Box | Box | Active | Not Verified | Constant Current | Buck | 1 | 100VAC | 120VAC | 18 ~ 26V | 500mA | 13 W | - | ELV, MLV, TRIAC | OCP, OTP, OVP, SS | IP20 | -30°C ~ 60°C | 82% | Wire Leads | 2.56" Dia x 1.06" H (65.0mm x 27.0mm) | CSA, UL | C22.2, UL 8750 |