Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,498 In Stock | 1 : $4.00000 Tray | - | Tray | Active | Not Verified | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 30V | 700mA | - | - | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 95% | Wire Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - | |||
1,165 In Stock | 1 : $5.10000 Box | - | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 670mA | 8 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 80% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
910 In Stock | 1 : $5.10000 Box | - | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 340mA | 8 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 81% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
746 In Stock | 1 : $6.30000 Box | - | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 500mA | 12 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 84% | Wire Leads | 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
180 In Stock | 1 : $6.30000 Box | - | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 1A | 12 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 82% | Wire Leads | 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
1,668 In Stock | 1 : $6.50000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 670mA | 16 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 83% | Wire Leads | 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
1,900 In Stock 1,000 Factory | 1 : $8.34000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 77% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
231 In Stock | 1 : $9.30000 Box | - | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 840mA | 20 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 83% | Wire Leads | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | CE, cURus, TUV | - | |||
256 In Stock | 1 : $10.60000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.05A | 25 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 83% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus | - | |||
745 In Stock | 1 : $11.60000 Box | - | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.5A | 36 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 84% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus | - | |||
188 In Stock | 1 : $11.60000 Box | - | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 3A | 36 W | 3 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 83% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, cURus | - | |||
694 In Stock | 1 : $11.95000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 30 ~ 42V | 350mA | 15 W | - | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | - | |||
255 In Stock | 1 : $12.90000 Box | - | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 3A | 36 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 65°C | 84% | Wire Leads | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | CB, CE, cURus | - | |||
145 In Stock | 1 : $12.90000 Box | - | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.5A | 36 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 65°C | 85% | Wire Leads | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | CB, CE, cURus | - | |||
2,864 In Stock | 1 : $14.40000 Box | - | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 2.5A | 60 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 86% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, cURus | - | |||
1,943 In Stock | 1 : $14.40000 Box | - | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 5A | 60 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 83% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, cURus | - | |||
1,781 In Stock | 1 : $14.54000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 30 ~ 42V | 250mA | 11 W | - | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | - | |||
135 In Stock | 1 : $15.68000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 25 ~ 37V | 500mA | 19 W | - | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | - | |||
814 In Stock | 1 : $16.05000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 10 ~ 20V | 350mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 70% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD | - | |||
664 In Stock 1,000 Factory | 1 : $16.05000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 14 ~ 28V | 250mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 75% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD | - | |||
197 In Stock | 1 : $19.22000 Bulk | - | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 350mA | 11 W | - | Analog | SCP | - | -40°C ~ 80°C | 95% | Wire Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | - | |||
128 In Stock | 1 : $19.75000 Box | - | Box | Active | - | - | AC AC Converter | 1 | - | 120VAC | 11.5V | 6.3A | 75 W | - | - | - | - | -18°C ~ 90°C | - | Wire Leads | 2.08" L x 1.30" W x 0.79" H (52.8mm x 33.0mm x 20.1mm) | cUL, cURus, UL | - | |||
1,032 In Stock | 1 : $20.00000 Box | - | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 22 ~ 54V | 1A | 50 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 90% | Wire Leads | 3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm) | CB, CCC, CE, cURus, ENEC, RCM | - | |||
254 In Stock | 1 : $20.50000 Box | - | - | Box | Active | - | Constant Voltage | AC DC Converter | 1 | 108VAC | 304.7VAC | 12V | 330mA | 4 W | - | - | OCP, OTP, SCP | - | -40°C ~ 90°C | - | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | cULus, FCC | UL 8750 | ||
301 In Stock | 1 : $20.69000 Bulk | - | Bulk | Active | Not Verified | Constant Current | Buck-Boost | 1 | 10V | 32V | 48V (Max) | 350mA | 17 W | - | Analog, PWM | SCP | - | -40°C ~ 80°C | 90% | Wire Leads | 2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm) | - | - |