LED Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LED-25W SERIES
LED25W-36-C0700
LED DRIVER CC AC/DC 12-36V 700MA
Thomas Research Products
407
In Stock
1 : $38.05000
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
18 ~ 36V
700mA
25 W
-
OCP, OVP, SCP
IP66
-
84%
Wire Leads
3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm)
CE, cULus
LED50W
LED50W-036-C1400
LED DRIVER CC AC/DC 12-36V 1.4A
Thomas Research Products
0
In Stock
Check Lead Time
500 : $68.32500
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
18 ~ 36V
1.4A
50 W
-
OCP, OVP, SCP
IP66
-30°C ~ 65°C
87%
Wire Leads
7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm)
CE, cULus
Showing
of 2

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.