Showing
1 - 18
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
400
In Stock
1 : $100.65000
Box
Box
ActiveConstant VoltageAC DC Converter1100VAC277VAC48V3.75A-3 kV-OCP, OTP, OVP, SCP--10°C ~ 70°C (With Derating)92%Rectangular, 6 Position4.10" L x 2.20" W x 1.50" H (104.1mm x 55.9mm x 38.1mm)CE
98
In Stock
1 : $100.65000
Box
Box
ActiveConstant VoltageAC DC Converter1100VAC277VAC24V7.08A-3 kV-OCP, OTP, OVP, SCP--10°C ~ 70°C (With Derating)90%Rectangular, 6 Position4.10" L x 2.20" W x 1.50" H (104.1mm x 55.9mm x 38.1mm)CE
79
In Stock
1 : $100.65000
Box
Box
ActiveConstant VoltageAC DC Converter1100VAC277VAC56V3.2A-3 kV-OCP, OTP, OVP, SCP--10°C ~ 70°C (With Derating)92%Rectangular, 6 Position4.10" L x 2.20" W x 1.50" H (104.1mm x 55.9mm x 38.1mm)CE
0
In Stock
44
Marketplace
1 : $233.28000
Bulk
Bulk
Box
ActiveConstant CurrentAC DC Converter190VAC305VAC143 ~ 285V735mA200 W-AnalogOCP, OTP, OVP, SCPIP67-35°C ~ 70°C93%Wire Leads10.43" L x 3.13" W x 1.81" H (265.0mm x 79.5mm x 46.0mm)CE, CSA, EN, UL
0
In Stock
106
Marketplace
1 : $209.51000
Bulk
Bulk
Box
ActiveConstant CurrentAC DC Converter190VAC305VAC53 ~ 107V1.47A150 W-AnalogOCP, OTP, OVPIP67-35°C ~ 70°C93%Wire Leads10.43" L x 3.13" W x 1.81" H (265.0mm x 79.5mm x 46.0mm)CE, CSA, EN, UL
0
In Stock
102
Marketplace
1 : $177.01000
Bulk
Bulk
Box
ActiveConstant VoltageAC DC Converter190VAC305VAC24V6.25A150 W--OCP, OTP, OVP, SCPIP67-35°C ~ 70°C93%Wire Leads8.90" L x 2.66" W x 1.57" H (226.0mm x 67.5mm x 40.0mm)CE, CSA, EN, UL
0
In Stock
117
Marketplace
1 : $213.77000
Bulk
Bulk
Box
ActiveConstant CurrentAC DC Converter190VAC305VAC107 ~ 214V735mA150 W-AnalogOCP, OTP, OVPIP67-35°C ~ 70°C93%Wire Leads10.43" L x 3.13" W x 1.81" H (265.0mm x 79.5mm x 46.0mm)CE, CSA, EN, UL
4
In Stock
1 : $133.32000
Box
Box
ActiveConstant VoltageAC DC Converter190VAC305VAC48V3.13A150 W--OCP, OTP, OVP, SCPIP67-35°C ~ 70°C93%Wire Leads8.90" L x 2.66" W x 1.57" H (226.0mm x 67.5mm x 40.0mm)CE, CSA, EN, UL
0
In Stock
19
Marketplace
1 : $358.13000
Bulk
Bulk
Box
ActiveConstant VoltageAC DC Converter190VAC305VAC28V10.71A300 W--OCP, OTP, OVP, SCPIP67-35°C ~ 70°C94%Wire Leads9.88" L x 3.86" W x 1.75" H (251.0mm x 98.0mm x 44.5mm)CE, CSA, EN, UL
0
In Stock
168
Marketplace
1 : $138.52000
Bulk
Bulk
Box
ObsoleteConstant CurrentAC DC Converter190VAC305VAC13 ~ 27V2.94A75 W-AnalogOCP, OTP, OVP, SCPIP67-35°C ~ 70°C87%Wire Leads5.91" L x 2.66" W x 1.46" H (150.0mm x 67.5mm x 37.0mm)CE, CSA, EN, UL
14
In Stock
1 : $118.80000
Box
Box
ObsoleteConstant CurrentAC DC Converter190VAC305VAC27 ~ 54V1.47A75 W-AnalogOCP, OTP, OVP, SCPIP67-35°C ~ 70°C90%Wire Leads5.91" L x 2.66" W x 1.46" H (150.0mm x 67.5mm x 37.0mm)CE, CSA, EN, UL
0
In Stock
76
Marketplace
1 : $292.07000
Bulk
Bulk
Box
ActiveConstant VoltageAC DC Converter190VAC305VAC48V6.25A300 W--OCP, OTP, OVP, SCPIP67-35°C ~ 70°C94%Wire Leads9.88" L x 3.86" W x 1.75" H (251.0mm x 98.0mm x 44.5mm)CE, CSA, EN, UL
0
In Stock
112
Marketplace
1 : $147.31000
Bulk
Bulk
Box
ActiveConstant CurrentAC DC Converter190VAC305VAC54 ~ 108V735mA75 W-AnalogOCP, OTP, OVP, SCPIP67-35°C ~ 75°C91%Wire Leads5.91" L x 2.66" W x 1.46" H (150.0mm x 67.5mm x 37.0mm)CE, CSA, EN, UL
0
In Stock
Obsolete
Bulk
ObsoleteConstant VoltageAC DC Converter190VAC305VAC24V20.8A500 W3 kV-OCP, OTP, OVP, SCPIP67-10°C ~ 70°C93%Wire Leads9.80" L x 4.00" W x 1.93" H (248.9mm x 101.6mm x 49.0mm)CE
0
In Stock
Obsolete
Bulk
ObsoleteConstant VoltageAC DC Converter190VAC305VAC48V10.4A500 W3 kV-OCP, OTP, OVP, SCPIP67-10°C ~ 70°C93%Wire Leads9.80" L x 4.00" W x 1.93" H (248.9mm x 101.6mm x 49.0mm)CE
0
In Stock
80 : $100.65000
Box
Box
Not For New DesignsConstant VoltageAC DC Converter1100VAC277VAC12V13.3A-3 kV-OCP, OTP, OVP, SCP--10°C ~ 70°C (With Derating)90%Rectangular, 6 Position4.10" L x 2.20" W x 1.50" H (104.1mm x 55.9mm x 38.1mm)CE
0
In Stock
Active
Box
ActiveConstant VoltageAC DC Converter1100VAC277VAC36V4.72A-3 kV-OCP, OTP, OVP, SCP--10°C ~ 70°C (With Derating)-Rectangular, 6 Position4.10" L x 2.20" W x 1.50" H (104.1mm x 55.9mm x 38.1mm)CE
0
In Stock
Obsolete
Bulk
Obsolete-----------------
Showing
1 - 18
of 18

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.