LED Color Lighting

Results: 103
Stocking Options
Environmental Options
Media
Exclude
103Results

Showing
of 103
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XP-G3_Royal_Blue
LED XLAMP XPG3 BLUE 448NM 2SMD
Cree LED
3,518
In Stock
1 : $1.56000
Cut Tape (CT)
1,000 : $1.04001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
451nm (Typ)
350mA
2.82V
-
2A
705mW (680mW ~ 730mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
2-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XP-G3_Royal_Blue
LED XLAMP XPG3 BLUE 448NM 2SMD
Cree LED
1,104
In Stock
1 : $1.92000
Cut Tape (CT)
1,000 : $1.28001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
451nm (Typ)
350mA
2.82V
-
2A
755mW (730mW ~ 780mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
2-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XT-E
LED XLAMP XTE BLUE 458NM SMD
Cree LED
1,649
In Stock
1 : $1.80000
Cut Tape (CT)
1,000 : $1.20001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
458nm (450nm ~ 465nm)
350mA
2.85V
-
1.5A
488mW (475mW ~ 500mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 453NM SMD
Cree LED
554
In Stock
1 : $2.04000
Cut Tape (CT)
1,000 : $1.36001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
453nm (450nm ~ 455nm)
350mA
2.85V
-
1.5A
513mW (500mW ~ 525mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 455NM SMD
Cree LED
463
In Stock
1 : $2.06000
Cut Tape (CT)
1,000 : $1.37000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (450nm ~ 460nm)
350mA
2.85V
-
1.5A
563mW (550mW ~ 575mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XP-G3_Royal_Blue
LED XLAMP XPG3 BLUE 448NM 2SMD
Cree LED
0
In Stock
Check Lead Time
1 : $1.20000
Cut Tape (CT)
1,000 : $0.80000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
451nm (Typ)
350mA
2.82V
-
2A
658mW (635mW ~ 680mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
2-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XT-E
LED XLAMP XTE BLUE 458NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.23000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
458nm (450nm ~ 465nm)
350mA
2.85V
-
1.5A
513mW (500mW ~ 525mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 458NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.23000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Blue
458nm (450nm ~ 465nm)
350mA
2.85V
-
1.5A
538mW (525mW ~ 550mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 455NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.27001
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
455nm (450nm ~ 460nm)
350mA
2.85V
-
1.5A
488mW (475mW ~ 500mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 460NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.27001
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
460nm (455nm ~ 465nm)
350mA
2.85V
-
1.5A
488mW (475mW ~ 500mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 455NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.29000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
455nm (450nm ~ 460nm)
350mA
2.85V
-
1.5A
513mW (500mW ~ 525mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 460NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.29000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Blue
460nm (455nm ~ 465nm)
350mA
2.85V
-
1.5A
513mW (500mW ~ 525mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 458NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.29000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
458nm (453nm ~ 463nm)
350mA
2.85V
-
1.5A
513mW (500mW ~ 525mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 455NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.29000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Blue
455nm (450nm ~ 460nm)
350mA
2.85V
-
1.5A
538mW (525mW ~ 550mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 460NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.29000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Blue
460nm (455nm ~ 465nm)
350mA
2.85V
-
1.5A
538mW (525mW ~ 550mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 458NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.29000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Blue
458nm (453nm ~ 463nm)
350mA
2.85V
-
1.5A
538mW (525mW ~ 550mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 453NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
453nm (450nm ~ 455nm)
350mA
2.85V
-
1.5A
488mW (475mW ~ 500mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 458NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
458nm (455nm ~ 460nm)
350mA
2.85V
-
1.5A
488mW (475mW ~ 500mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 463NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
463nm (460nm ~ 465nm)
350mA
2.85V
-
1.5A
488mW (475mW ~ 500mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 456NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
456nm (453nm ~ 458nm)
350mA
2.85V
-
1.5A
488mW (475mW ~ 500mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 460NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
460nm (458nm ~ 463nm)
350mA
2.85V
-
1.5A
488mW (475mW ~ 500mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 458NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
458nm (453nm ~ 463nm)
350mA
2.85V
-
1.5A
488mW (475mW ~ 500mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 453NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.35001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Blue
453nm (450nm ~ 455nm)
350mA
2.85V
-
1.5A
538mW (525mW ~ 550mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 458NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.35001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Blue
458nm (455nm ~ 460nm)
350mA
2.85V
-
1.5A
538mW (525mW ~ 550mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLamp XT-E
LED XLAMP XTE BLUE 458NM SMD
Cree LED
0
In Stock
Check Lead Time
1,000 : $1.36001
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
458nm (455nm ~ 460nm)
350mA
2.85V
-
1.5A
513mW (500mW ~ 525mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
Showing
of 103

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.