Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,547 In Stock | 1 : $0.51000 Cut Tape (CT) 2,000 : $0.17927 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | 622nm Red, 525nm Green, 470nm Blue | 20mA | 2.03V Red, 2.73V Green, 2.81V Blue | 74 lm/W Red, 165 lm/W Green, 36 lm/W Blue | 60mA Red, 60mA Green, 60mA Blue | 3lm Red, 9lm Green, 2lm Blue | 25°C | 120° | Surface Mount | 6-PLCC | - | 0.126" L x 0.110" W (3.20mm x 2.80mm) | 0.073" (1.85mm) | |||
1,242 In Stock 1,000 Factory | 1 : $1.93000 Cut Tape (CT) 1,000 : $0.85757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | 620nm Red, 525nm Green, 465nm Blue | 150mA Red, 150mA Green, 150mA Blue | 2.4V Red, 3.5V Green, 3.1V Blue | 36 lm/W Red, 53 lm/W Green, 17 lm/W Blue | 160mA Red, 160mA Green, 160mA Blue | 13lm Red, 28lm Green, 8lm Blue | 25°C | 120° | Surface Mount | 6-SMD, J-Lead | 6-PLCC | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.059" (1.50mm) | |||
2,517 In Stock | 1 : $7.73000 Cut Tape (CT) 500 : $4.29784 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | 623nm Red, 530nm Green, 458nm Blue | 150mA | 2.2V Red, 3.1V Green, 3.0V Blue | 68 lm/W Red, 74 lm/W Green, 17 lm/W Blue | 200mA | 30lm Red, 46lm Green, 10lm Blue | 25°C | 155° | Surface Mount | 6-SMD | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.081" (2.05mm) | ||
6,587 In Stock 10,000 Factory | 1 : $0.89000 Cut Tape (CT) 5,000 : $0.32166 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | 620nm Red, 525nm Green, 455nm Blue, 4600K White | 20mA Red, 20mA Green, 20mA Blue, 20mA White | 2.05V Red, 2.85V Green, 2.85V Blue, 2.75V White | 73 lm/W Red, 105 lm/W Green, 17 lm/W Blue, 145 lm/W White | 60mA Red, 60mA Green, 60mA Blue, 60mA White | 3lm Red, 6lm Green, 1lm Blue, 8lm White | 25°C | 120° | Surface Mount | 8-SMD Module | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.030" (0.77mm) | |||
1,040 In Stock | 1 : $5.52000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Red, Green, Blue, White - Neutral (RGBW) | 625nm Red, 528nm Green, 458nm Blue, 4000K White | 700mA Red, 700mA Green, 700mA Blue, 700mA White | 2.7V Red, 3.4V Green, 3.3V Blue, 3.3V White | 58 lm/W Red, 57 lm/W Green, 12 lm/W Blue, 74 lm/W White | 1A Red, 1A Green, 1A Blue, 1A White | 110lm Red, 135lm Green, 27lm Blue, 170lm White | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.044" (1.13mm) | |||
701 In Stock | 1 : $5.52000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Red, Green, Blue, White - Warm (RGBW) | 625nm Red, 528nm Green, 458nm Blue, 3000K White | 700mA Red, 700mA Green, 700mA Blue, 700mA White | 2.7V Red, 3.4V Green, 3.3V Blue, 3.3V White | 58 lm/W Red, 57 lm/W Green, 12 lm/W Blue, 71 lm/W White | 1A Red, 1A Green, 1A Blue, 1A White | 110lm Red, 135lm Green, 27lm Blue, 165lm White | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.044" (1.13mm) | |||
135 In Stock | 1 : $11.22000 Cut Tape (CT) 250 : $8.67304 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue, White (RGBW) | 625nm Red, 528nm Green, 458nm Blue, 4000K | 350mA Red, 350mA Green, 350mA Blue, 350mA White | 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | 88 lm/W Red, 154 lm/W Green, 17 lm/W Blue, 133 lm/W White | 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White | 65lm Red, 140lm Green, 17lm Blue, 135lm White | 25°C | 118° | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.044" (1.13mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83849 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | Red, Green, Blue, White - Neutral (RGBW) | 622nm Red, 528nm Green, 473nm Blue, 4000K White | 120mA Red, 120mA Green, 120mA Blue, 120mA White | 2.1V Red, 3.15V Green, 3V Blue, 3V White | 71 lm/W Red, 101 lm/W Green, 33 lm/W Blue, 158 lm/W White | 250mA Red, 240mA Green, 240mA Blue, 240mA White | 18lm Red, 38lm Green, 12lm Blue, 57lm White | 25°C | 134° Red, 130° Green, 120° Blue, 120° White | Surface Mount | 2020 (5250 Metric) | 5052 | 0.204" L x 0.197" W (5.18mm x 5.00mm) | 0.028" (0.70mm) | |||
0 Marketplace | 2,000 : $0.34000 Tape & Reel (TR) | - | * | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | 626nm Red, 525nm Green, 470nm Blue | 20mA Red, 20mA Green, 20mA Blue | - | - | - | - | 25°C | 120° | Surface Mount | 4-PLCC | 4-PLCC | 0.126" L x 0.110" W (3.20mm x 2.80mm) | 0.083" (2.10mm) |