LED Color Lighting

Results: 4,396
Manufacturer
American Bright Optoelectronics CorporationAmerican Opto Plus LEDams-OSRAM USA INC.ams-OSRAM USA INC.APEM Inc.Broadcom LimitedCreeLED, Inc.DialightEverlight Electronics Co LtdHarvatek CorporationInoluxKingbright
Series
-*25255630599AA3529AAD1-9090AB-10TAB-EZDAB-EZPAdvanced Power TOPLED®Advanced Power TOPLED® Plus
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Color
-AmberAmber, BlueAmber, Blue, Cyan, Green, Lime, RedAmber, Blue, Cyan, Green, Red, Violet, White - CoolAmber, Blue, GreenAmber, Blue, Green, RedAmber-RedBlueBlue, Green, Red, YellowBlue, RedCyan Blue
Wavelength
359nm (252nm ~ 465nm)405nm (Typ)440nm (435nm ~ 445nm)445nm (435nm ~ 455nm)445nm (440nm ~ 450nm)448nm (440nm ~ 455nm)448nm (444nm ~ 452nm)448nm (Typ)449nm (445nm ~ 453nm)449nm (Typ)450nm (439nm ~ 461nm)450nm (440nm ~ 460nm)
Current - Test
10mA12mA18mA20mA Red, 20mA Green, 20mA Blue20mA Red, 20mA Green, 20mA Blue, 20mA White20mA Red, 25mA Green, 15mA Blue20mA20mA, 30mA20mA, 60mA30mA38mA50mA
Voltage - Forward (Vf) (Typ)
1.73V1.75V1.8V1.85V1.88V1.9V1.95V1.97V1.98V1.99V2V2.02V
Lumens/Watt @ Current - Test
1 lm/W2 lm/W3 lm/W4 lm/W5 lm/W6 lm/W7 lm/W8 lm/W8.3 lm/W9 lm/W10 lm/W11 lm/W
Current - Max
15mA20mA30mA Red, 20mA Green, 20mA Blue30mA Red, 30mA Green, 30mA Blue30mA50mA Red, 35mA Green, 35mA Blue50mA60mA Red, 60mA Green, 60mA Blue60mA Red, 60mA Green, 60mA Blue, 60mA White60mA65mA70mA
Luminous Flux @ Current/Temperature
1.6mW2mW (Typ)2.7mW (2.4mW ~ 3mW)5mW (Typ)10mW (Typ)11mW (Typ)0.02lm (0.01lm ~ 0.04lm)0.03lm (0.02lm ~ 0.04lm)33mW (15mW ~ 50mW)40mW (Typ)45mW (Typ)0.05lm (0.03lm ~ 0.06lm)
Temperature - Test
25°C40°C85°C-
Viewing Angle
10°17° Red, 32° Green, 21° Blue20°25°28°30°40°50°55°60°60°, 90°, 120°70°
Mounting Type
-Surface MountSurface Mount, Right AngleThrough Hole
Package / Case
2-PLCC2-SMD, Boomerang2-SMD, Flat Lead2-SMD, Gull Wing Exposed Pad2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead Exposed Pad2-SMD, No Lead3-SMD Module3-SMD, No Lead4-DIP (0.200", 5.08mm)4-PLCC
Supplier Device Package
2-PLCC2-SMD3-SMD3-SMT4-DIP4-PLCC4-SMD6-PLCC6-SMD6-SMT8-SMD0404
Size / Dimension
0.007" L x 0.007" W (0.19mm x 0.19mm)0.008" L x 0.008" W (0.20mm x 0.20mm)0.008" L x 0.008" W (0.22mm x 0.22mm)0.009" L x 0.009" W (0.23mm x 0.23mm)0.010" L x 0.010" W (0.26mm x 0.26mm)0.011" L x 0.009" W (0.27mm x 0.22mm)0.011" L x 0.011" W (0.27mm x 0.27mm)0.011" L x 0.011" W (0.28mm x 0.28mm)0.012" L x 0.006" W (0.30mm x 0.15mm)0.012" L x 0.012" W (0.30mm x 0.30mm)0.013" L x 0.009" W (0.32mm x 0.24mm)0.013" L x 0.013" W (0.34mm x 0.34mm)
Height - Seated (Max)
0.003" (0.07mm)0.004" (0.10mm)0.005" (0.13mm)0.005" (0.14mm)0.006" (0.14mm)0.006" (0.16mm)0.007" (0.17mm)0.007" (0.18mm)0.007" (0.19mm)0.008" (0.20mm)0.008" (0.21mm)0.009" (0.23mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4,396Results

Showing
of 4,396
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
L1SP-FRD0002800000
L1SP-DRD0002800000
LED LUXEON SUNPLS RED 660NM 2835
Lumileds
28,554
In Stock
1 : $0.69000
Cut Tape (CT)
4,000 : $0.20877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed660nm (650nm ~ 670nm)120mA2.15V-250mA-25°C130°Surface Mount1411 (3528 Metric)28350.138" L x 0.110" W (3.50mm x 2.80mm)0.030" (0.75mm)
XLamp-ML-E
MLEAMB-A1-0000-000X01
LED XLAMP MLE AMB 590NM SMD
CreeLED, Inc.
6,440
In Stock
1 : $0.90000
Cut Tape (CT)
1,400 : $0.60000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAmber590nm (585nm ~ 595nm)150mA2.4V81 lm/W250mA29lm (27lm ~ 31lm)25°C125°Surface Mount4-SMD, J-Lead Exposed PadSMD0.138" L x 0.124" W (3.50mm x 3.15mm)0.052" (1.33mm)
MLERED-A1-0000-000V01
MLERED-A1-0000-000V01
LED XLAMP MLE RED 625NM SMD
CreeLED, Inc.
5,250
In Stock
1 : $0.90000
Cut Tape (CT)
1,400 : $0.60000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed625nm (620nm ~ 630nm)150mA2.4V58 lm/W350mA21lm (18lm ~ 24lm)25°C125°Surface Mount4-SMD, J-Lead Exposed PadSMD0.138" L x 0.124" W (3.50mm x 3.15mm)0.052" (1.33mm)
XLamp-ML-E
MLEGRN-A1-0000-000X01
LED XLAMP MLE GREEN 528NM SMD
CreeLED, Inc.
28,317
In Stock
1 : $0.96000
Cut Tape (CT)
1,400 : $0.64001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen528nm (520nm ~ 535nm)150mA3.3V59 lm/W350mA29lm (27lm ~ 31lm)25°C125°Surface Mount4-SMD, J-Lead Exposed PadSMD0.138" L x 0.124" W (3.50mm x 3.15mm)0.052" (1.33mm)
LUXEON-3535L_Lime
L135-G525003500000
LED LUXEON 3535L GRN 530NM 3535
Lumileds
32,915
In Stock
1 : $0.97000
Cut Tape (CT)
5,000 : $0.29288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen530nm (520nm ~ 540nm)100mA3.2V69 lm/W125mA22lm (21lm ~ 23lm)25°C115°Surface Mount1414 (3535 Metric)35350.138" L x 0.134" W (3.50mm x 3.40mm)0.035" (0.90mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00501
LED XLAMP XPE2 RED 625NM SMD
CreeLED, Inc.
24,597
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed625nm (620nm ~ 630nm)350mA2.2V77 lm/W1A59lm (57lm ~ 62lm)25°C130°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00A01
LED XLAMP XPE2 GREEN 528NM SMD
CreeLED, Inc.
858
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen528nm (520nm ~ 535nm)350mA2.85V81 lm/W1A91lm (87lm ~ 94lm)25°C135°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
LUXEON 3535 HV SERIES
L135-A589003500000
LED LUXEON 3535L AMBER 3535
Lumileds
14,102
In Stock
1 : $1.21000
Cut Tape (CT)
5,000 : $0.39823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAmber-100mA3.05V-200mA-25°C115°Surface Mount1414 (3535 Metric)35350.138" L x 0.134" W (3.50mm x 3.40mm)0.035" (0.90mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00601
LED XLAMP XPE2 RED 625NM SMD
CreeLED, Inc.
4,785
In Stock
1 : $1.24000
Cut Tape (CT)
1,000 : $0.83000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed625nm (620nm ~ 630nm)350mA2.2V84 lm/W1A65lm (62lm ~ 67lm)25°C130°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
X-Lamp XP-E2 LEDs
XPEBAM-L1-0000-00701
LED XLAMP XPE2 AMBER 590NM SMD
CreeLED, Inc.
3,183
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.87001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAmber590nm (585nm ~ 595nm)350mA2.2V92 lm/W1A71lm (67lm ~ 74lm)25°C130°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBRY-L1-0000-00J01
LED XLAMP XPE2 BLU 458NM SMD
CreeLED, Inc.
2,198
In Stock
1 : $1.36000
Cut Tape (CT)
1,000 : $0.91000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue458nm (450nm ~ 465nm)350mA3.1V-1A463mW (450mW ~ 475mW)25°C135°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00D01
LED XLAMP XPE2 GREEN 528NM SMD
CreeLED, Inc.
4,069
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.92000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen528nm (520nm ~ 535nm)350mA2.85V99 lm/W1A111lm (107lm ~ 114lm)25°C135°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
XLamp XQ-E Series
XQERED-H0-0000-000000401
LED XLAMP XQE RED 625NM SMD
CreeLED, Inc.
15,950
In Stock
1 : $1.46000
Cut Tape (CT)
3,000 : $0.97000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed625nm (620nm ~ 630nm)350mA2.2V70 lm/W1A54lm (52lm ~ 57lm)25°C125°Surface Mount0606 (1616 Metric)SMD0.063" L x 0.063" W (1.60mm x 1.60mm)0.035" (0.90mm)
XLamp XP-C
XPCRED-L1-0000-00301
LED XLAMP XPC RED 625NM SMD
CreeLED, Inc.
3,212
In Stock
1 : $1.50000
Cut Tape (CT)
1,000 : $1.00001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed625nm (620nm ~ 630nm)350mA2.2V64 lm/W350mA49lm (46lm ~ 52lm)25°C125°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.084" (2.13mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00E01
LED XLAMP XPE2 GREEN 528NM SMD
CreeLED, Inc.
402
In Stock
1 : $1.50000
Cut Tape (CT)
1,000 : $1.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen528nm (520nm ~ 535nm)350mA2.85V105 lm/W1A118lm (114lm ~ 122lm)25°C135°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
XBDAWT Cool White
XBDRED-00-0000-000000701
LED XLAMP XBD RED 625NM SMD
CreeLED, Inc.
3,868
In Stock
1 : $1.52000
Cut Tape (CT)
1,000 : $1.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed625nm (620nm ~ 630nm)350mA2.25V90 lm/W1A71lm (67lm ~ 74lm)25°C140°Surface Mount1010 (2525 Metric)SMD0.096" L x 0.096" W (2.45mm x 2.45mm)0.078" (1.97mm)
XBDAWT Cool White
XBDGRN-00-0000-000000B01
LED XLAMP XBD GREEN 528NM SMD
CreeLED, Inc.
3,585
In Stock
1 : $1.52000
Cut Tape (CT)
1,000 : $1.01001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen528nm (520nm ~ 535nm)350mA2.97V84 lm/W1A97lm (94lm ~ 100lm)25°C135°Surface Mount1010 (2525 Metric)SMD0.096" L x 0.096" W (2.45mm x 2.45mm)0.078" (1.97mm)
XP-G3_Royal_Blue
XPGDRY-L1-0000-00501
LED XLAMP XPG3 BLUE 448NM 2SMD
CreeLED, Inc.
482
In Stock
1 : $1.56000
Cut Tape (CT)
1,000 : $1.04001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue451nm (Typ)350mA2.82V-2A705mW (680mW ~ 730mW)25°C130°Surface Mount1414 (3535 Metric)2-SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00F01
LED XLAMP XPE2 GREEN 528NM SMD
CreeLED, Inc.
2,527
In Stock
1 : $1.58000
Cut Tape (CT)
1,000 : $1.05000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen528nm (520nm ~ 535nm)350mA2.85V113 lm/W1A126lm (122lm ~ 130lm)25°C135°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00701
LED XLAMP XPE2 RED 625NM SMD
CreeLED, Inc.
8,607
In Stock
1 : $1.64000
Cut Tape (CT)
1,000 : $1.09000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed625nm (620nm ~ 630nm)350mA2.2V92 lm/W1A71lm (67lm ~ 74lm)25°C130°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
XLamp Red
XQERED-00-0000-000000701
LED XLAMP XQE RED 625NM SMD
CreeLED, Inc.
16,493
In Stock
1 : $1.72000
Cut Tape (CT)
2,000 : $1.15001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed625nm (620nm ~ 630nm)350mA2.2V92 lm/W1A71lm (67lm ~ 74lm)25°C130°Surface Mount0606 (1616 Metric)SMD0.063" L x 0.063" W (1.60mm x 1.60mm)0.068" (1.73mm)
XLamp XQ-E Series
XQEGRN-H2-0000-000000B01
LED XLAMP XQE GREEN 528NM SMD
CreeLED, Inc.
49,525
In Stock
1 : $1.74000
Cut Tape (CT)
250 : $1.34504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen528nm (520nm ~ 535nm)350mA2.85V87 lm/W1A97lm (94lm ~ 100lm)25°C130°Surface Mount0606 (1616 Metric)SMD0.063" L x 0.063" W (1.60mm x 1.60mm)0.068" (1.73mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00F02
LED XLAMP XPE2 GREEN 525NM SMD
CreeLED, Inc.
5,812
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $1.17000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen525nm (520nm ~ 530nm)350mA2.85V113 lm/W1A126lm (122lm ~ 130lm)25°C135°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBBL-L1-0000-00201
LED XLAMP XPE2 BLU 475NM SMD
CreeLED, Inc.
3,062
In Stock
1 : $1.80000
Cut Tape (CT)
1,000 : $1.20001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue475nm (465nm ~ 485nm)350mA3.1V40 lm/W1A43lm (40lm ~ 46lm)25°C135°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
989
In Stock
1 : $1.80000
Cut Tape (CT)
1,000 : $0.71909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed660nm (650nm ~ 670nm)700mA2.2V-1A-25°C130°Surface Mount--0.138" L x 0.138" W (3.50mm x 3.50mm)0.081" (2.05mm)
Showing
of 4,396

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.