LED Color Lighting

Results: 11
Series
-OSLON® OptimalOSLON® Optimal HorticultureOSLON® SquareOSLON® Square HorticultureOSLON® SSL 150OSLON® SSL 80
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Color
-BlueFar RedRedVerde
Wavelength
451nm (444nm ~ 457nm)455nm (Typ)470nm (464nm ~ 476nm)502.25nm (492nm ~ 512.5nm)640nm (Typ)640nm660nm730nm (Typ)-
Current - Test
350mA700mA
Voltage - Forward (Vf) (Typ)
1.9V1.95V1.97V2V2.02V2.85V2.92V
Lumens/Watt @ Current - Test
32 lm/W76 lm/W-
Current - Max
1A1.2A1.4A2A
Luminous Flux @ Current/Temperature
383mW (315mW ~ 450mW)473mW (380mW ~ 565mW)520mW (450mW ~ 610mW)711mW (658mW ~ 763mW)805mW (755mW ~ 855mW)1058mW (995mW ~ 1120mW)1080mW (995mW ~ 1165mW)1625mW (1450mW ~ 1800mW)76lm (39lm ~ 112lm)111lm (71lm ~ 150lm)-
Viewing Angle
80°120°140°150°
Package / Case
3-SMD Module1212 (3030 Metric)
Supplier Device Package
3-SMD1212-CSMDSMD
Height - Seated (Max)
0.061" (1.54mm)0.072" (1.82mm)0.077" (1.96mm)0.079" (2.00mm)0.089" (2.27mm)0.090" (2.29mm)0.091" (2.31mm)0.092" (2.34mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2,277
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $0.94181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFar Red730nm (Typ)350mA1.95V-1A473mW (380mW ~ 565mW)25°C120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.090" (2.29mm)
2,629
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.50011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy--350mA2V-1A520mW (450mW ~ 610mW)25°C120°Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
GB-CS8PM1.13-HXHY-35
GD CS8PM1.14-UOVJ-W4-1
LED OSLON SSL80 BLUE 455NM SMD
ams-OSRAM USA INC.
3,939
In Stock
1 : $1.62000
Cut Tape (CT)
600 : $0.69677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue455nm (Typ)350mA2.85V-1A711mW (658mW ~ 763mW)25°C80°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.091" (2.31mm)
2,419
In Stock
1 : $1.76000
Cut Tape (CT)
3,000 : $0.59105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed660nm700mA2V-1.4A1080mW (995mW ~ 1165mW)25°C120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)-
OSLON SSL SERIES
GB CSHPM1.13-HZKZ-35-0-350-R18
LED OSLON SSL150 BLUE 470NM 3SMD
ams-OSRAM USA INC.
442
In Stock
1 : $1.88000
Cut Tape (CT)
600 : $0.80905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue470nm (464nm ~ 476nm)350mA2.85V76 lm/W1A76lm (39lm ~ 112lm)25°C150°Surface Mount1212 (3030 Metric)3-SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.061" (1.54mm)
GH CSSRM6.24
GH CSSRM6.24
OSLON(R) SQUARE HYPER RED. BEST
ams-OSRAM USA INC.
2,230
In Stock
1 : $1.97000
Cut Tape (CT)
3,000 : $0.63538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed640nm (Typ)700mA1.97V-1.4A-25°C120°Surface Mount3-SMD Module-0.118" L x 0.118" W (3.00mm x 3.00mm)0.089" (2.27mm)
1,629
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.50468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyBlue451nm (444nm ~ 457nm)350mA2.92V-1A805mW (755mW ~ 855mW)25°C120°Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.092" (2.34mm)
284
In Stock
1 : $2.26000
Cut Tape (CT)
3,000 : $0.85082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyRed640nm700mA2.02V-1.4A1058mW (995mW ~ 1120mW)25°C120°Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.089" (2.27mm)
0
In Stock
Check Lead Time
1 : $1.97000
Cut Tape (CT)
600 : $0.91465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerde502.25nm (492nm ~ 512.5nm)350mA2.85V32 lm/W1.2A111lm (71lm ~ 150lm)25°C120°Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.072" (1.82mm)
8
In Stock
1 : $1.79000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteBlue451nm (444nm ~ 457nm)700mA2.92V-2A1625mW (1450mW ~ 1800mW)25°C120°Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
1
In Stock
1 : $3.28000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--350mA1.9V-1A383mW (315mW ~ 450mW)25°C140°Surface Mount1212 (3030 Metric)CSMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.077" (1.96mm)
Showing
of 11

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.