LED Color Lighting

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
L1MC-RGB0028000MP0
RED-GREEN-BLUE MODULE 0.5W
Lumileds
55,013
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.17927
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
622nm Red, 525nm Green, 470nm Blue
20mA
2.03V Red, 2.73V Green, 2.81V Blue
74 lm/W Red, 165 lm/W Green, 36 lm/W Blue
60mA Red, 60mA Green, 60mA Blue
3lm Red, 9lm Green, 2lm Blue
25°C
120°
Surface Mount
6-PLCC
-
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.073" (1.85mm)
QBHP688-RGB3H
LED RGB 620NM/525NM/465NM 6PLCC
QT Brightek (QTB)
3,990
In Stock
1,000
Factory
1 : $1.93000
Cut Tape (CT)
1,000 : $0.85757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
620nm Red, 525nm Green, 465nm Blue
150mA Red, 150mA Green, 150mA Blue
2.4V Red, 3.5V Green, 3.1V Blue
36 lm/W Red, 53 lm/W Green, 17 lm/W Blue
160mA Red, 160mA Green, 160mA Blue
13lm Red, 28lm Green, 8lm Blue
25°C
120°
Surface Mount
6-SMD, J-Lead
6-PLCC
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.059" (1.50mm)
ASMG-PT00-00001
LED 1W TRI-COLOR HIGH POWER
Broadcom Limited
1,607
In Stock
1 : $7.73000
Cut Tape (CT)
500 : $4.29784
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
623nm Red, 530nm Green, 458nm Blue
150mA
2.2V Red, 3.1V Green, 3.0V Blue
68 lm/W Red, 74 lm/W Green, 17 lm/W Blue
200mA
30lm Red, 46lm Green, 10lm Blue
25°C
155°
Surface Mount
6-SMD
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.081" (2.05mm)
599-2310-427F
SMD LED 3030 TOP VIEW RGB+WHITE,
Dialight
6,431
In Stock
1 : $0.89000
Cut Tape (CT)
5,000 : $0.32166
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
620nm Red, 525nm Green, 455nm Blue, 4600K White
20mA Red, 20mA Green, 20mA Blue, 20mA White
2.05V Red, 2.85V Green, 2.85V Blue, 2.75V White
73 lm/W Red, 105 lm/W Green, 17 lm/W Blue, 145 lm/W White
60mA Red, 60mA Green, 60mA Blue, 60mA White
3lm Red, 6lm Green, 1lm Blue, 8lm White
25°C
120°
Surface Mount
8-SMD Module
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.030" (0.77mm)
Showing
of 4

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.