LED COBs, Engines, Modules, Strips

Results: 59
Stocking Options
Environmental Options
Media
Marketplace Product
59Results
Applied FiltersRemove All

Showing
of 59
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
LED ES RECT ARRAY WHITE
BXRA-C0802-00E00
LED COB ES COOL WHT RECT 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K
-
Rectangle
-
700mA
-
-
-
1.5A
-
120°
-
22.80mm L x 25.80mm W
3.50mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-W0802-00Q00
LED COB ES WARM WHT RECT 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Rectangle
930lm (Typ)
1.05A
25°C
12.2V
73 lm/W
2A
82 (Typ)
120°
-
22.80mm L x 25.80mm W
3.50mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-C1202-00E00
LED COB ES COOL WHT RECT 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K
-
Rectangle
-
1.05A
-
-
-
2A
-
120°
-
22.80mm L x 25.80mm W
3.50mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-W1202-00Q00
LED COB ES WARM WHT RECT 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Rectangle
1320lm (Typ)
1.2A
25°C
15.1V
73 lm/W
2.5A
82 (Typ)
120°
-
22.80mm L x 25.80mm W
3.50mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-C2002-00E00
LED COB ES COOL WHT RECT 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K
-
Rectangle
-
1.5A
-
-
-
2.5A
-
120°
-
-
-
-
Domed
LED ES RECT ARRAY WHITE
BXRA-N0802-00L00
LED COB ES NEUT WHT RECT 4100K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Neutral
4100K
-
Rectangle
1020lm (Typ)
1.05A
25°C
12.2V
80 lm/W
2A
80 (Typ)
120°
-
22.80mm L x 25.80mm W
3.50mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-N1203-00L00
LED COB ES NEUT WHT RECT 4100K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Neutral
4100K
-
Rectangle
1530lm (Typ)
1.05A
25°C
18.3V
80 lm/W
2A
80 (Typ)
120°
-
22.80mm L x 25.80mm W
3.50mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-W1203-00Q00
LED COB ES WARM WHT RECT 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Rectangle
1370lm (Typ)
1.05A
25°C
18.3V
71 lm/W
2A
82 (Typ)
120°
-
22.80mm L x 25.80mm W
3.50mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-N2000-00L0E
LED COB ES NEUT WHT RECT 4000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Neutral
4000K
-
Rectangle
2200lm (Typ)
700mA
25°C
38.1V
82 lm/W
1A
80
120°
-
22.80mm L x 25.80mm W
3.50mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-W1800-00Q0E
LED COB ES WARM WHT RECT 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Rectangle
2000lm (Typ)
700mA
25°C
38.1V
75 lm/W
1A
80
120°
-
22.80mm L x 25.80mm W
3.50mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-W1800-00S0E
LED COB ES WARM WHT RECT 2700K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
2700K
-
Rectangle
1840lm (Typ)
700mA
25°C
38.1V
69 lm/W
1A
80
120°
-
22.80mm L x 25.80mm W
3.50mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-C2500-00E0C
LED COB ES COOL WHT RECT 5700K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5700K
-
Rectangle
2650lm (Typ)
700mA
25°C
38.1V
99 lm/W
1A
70
120°
-
22.80mm L x 25.80mm W
3.50mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-W1800-00S0G
LED COB ES WARM WHT RECT 2700K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
2700K
-
Rectangle
1665lm (Typ)
700mA
25°C
38.1V
62 lm/W
1A
90
120°
-
22.80mm L x 25.80mm W
3.50mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-27E0800-B-00
LED COB ES WARM WHT RECT 2700K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
2700K
-
Rectangle
950lm (Typ)
500mA
25°C
20.7V
92 lm/W
1A
80
120°
-
22.80mm L x 25.80mm W
3.00mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-30G2000-B-00
LED COB ES WARM WHT RECT 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Rectangle
2000lm (Typ)
700mA
25°C
37V
77 lm/W
750mA
90
120°
-
22.80mm L x 25.80mm W
3.00mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-40E2200-B-00
LED COB ES NEUT WHT RECT 4000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Neutral
4000K
-
Rectangle
2750lm (Typ)
700mA
25°C
37V
106 lm/W
750mA
80
120°
-
22.80mm L x 25.80mm W
3.00mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-30E0800-B-00
LED COB ES WARM WHT RECT 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Rectangle
1010lm (Typ)
500mA
25°C
20.7V
98 lm/W
750mA
80
120°
-
22.80mm L x 25.80mm W
3.00mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-50C2600-B-00
LED COB ES COOL WHT RECT 5000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5000K 7-Step MacAdam Ellipse
-
Rectangle
3100lm (Typ)
700mA
25°C
37V
120 lm/W
750mA
70
120°
-
22.80mm L x 25.80mm W
3.00mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-56C2600-B-00
LED COB ES COOL WHT RECT 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K 7-Step MacAdam Ellipse
-
Rectangle
3150lm (Typ)
700mA
25°C
36.2V
124 lm/W
750mA
70
120°
-
22.80mm L x 25.80mm W
3.00mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-27G0800-B-00
LED COB ES WARM WHT RECT 2700K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
2700K
-
Rectangle
810lm (Typ)
500mA
25°C
20.7V
78 lm/W
750mA
90
120°
-
22.80mm L x 25.80mm W
3.00mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-30G0800-B-00
LED COB ES WARM WHT RECT 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Rectangle
890lm (Typ)
500mA
25°C
20.7V
86 lm/W
750mA
90
120°
-
22.80mm L x 25.80mm W
3.00mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-40E0950-B-00
LED COB ES NEUT WHT RECT 4000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Neutral
4000K
-
Rectangle
1150lm (Typ)
500mA
25°C
20.7V
111 lm/W
750mA
80
120°
-
22.80mm L x 25.80mm W
3.00mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-50C1100-B-00
LED COB ES COOL WHT RECT 5000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5000K 7-Step MacAdam Ellipse
-
Rectangle
1320lm (Typ)
500mA
25°C
20.7V
128 lm/W
750mA
70
120°
-
22.80mm L x 25.80mm W
3.00mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-56C1100-B-00
LED COB ES COOL WHT RECT 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K 7-Step MacAdam Ellipse
-
Rectangle
1340lm (Typ)
500mA
25°C
20.5V
131 lm/W
750mA
70
120°
-
22.80mm L x 25.80mm W
3.00mm
-
Domed
LED ES RECT ARRAY WHITE
BXRA-27E1200-B-00
LED COB ES WARM WHT RECT 2700K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
2700K
-
Rectangle
1400lm (Typ)
500mA
25°C
29.6V
95 lm/W
1A
80
120°
-
22.80mm L x 25.80mm W
3.00mm
-
Domed
Showing
of 59

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.