LED COBs, Engines, Modules, Strips

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
LED MOD PWM WHT LNR STRP 5600K
LED MOD PWM WHT LNR STRP 5600K
Dialight
0
In Stock
Obsolete
-
Box
Obsolete
LED Module
White, Cool
5600K
-
Linear Light Strip
-
-
-
-
-
-
-
20°
-
297.18mm L x 38.05mm W
16.50mm
-
Flat
LED MOD PWM WHT LNR STRP 3000K
LED MOD PWM WHT LNR STRP 3000K
Dialight
0
In Stock
Obsolete
-
Box
Obsolete
LED Module
White, Warm
3000K
-
Linear Light Strip
-
-
-
-
-
-
-
-
297.18mm L x 38.05mm W
16.50mm
-
Flat
Showing
of 2

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.