LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 Marketplace | 1 : $30.00000 Box | Box | Active | LED Engine | White, Cool | 6250K | - | Linear Light Strip, Plug and Play | 203lm | - | - | 12V | - | - | 80 | - | Dimming, IP50 | 254.00mm L x 23.90mm W | 8.20mm | - | Flat | |||
24 Marketplace | 1 : $30.00000 Box | Box | Active | LED Engine | White, Warm | 3000K | - | Linear Light Strip, Plug and Play | 155lm | - | - | 12V | - | - | 80 | - | Dimming, IP50 | 254.00mm L x 23.90mm W | 8.20mm | - | Flat | |||
8 Marketplace | 1 : $61.25000 Box | Box | Active | LED Engine | White, Cool | 6250K | - | Linear Light Strip, Plug and Play | 608lm | - | - | 12V | - | - | 80 | - | Dimming, IP50 | 762.00mm L x 23.90mm W | 8.20mm | - | Flat | |||
4 Marketplace | 1 : $61.25000 Box | Box | Active | LED Engine | White, Cool | 6250K | - | Linear Light Strip, Plug and Play | 523lm | - | - | 12V | - | - | 80 | - | Dimming, IP50 | 762.00mm L x 23.90mm W | 8.20mm | - | Flat | |||
2 Marketplace | 1 : $61.25000 Box | Box | Active | LED Engine | White, Neutral | 4000K | - | Linear Light Strip, Plug and Play | 469lm | - | - | 12V | - | - | 80 | - | Dimming, IP50 | 762.00mm L x 23.90mm W | 8.20mm | - | Flat | |||
5 Marketplace | 1 : $123.75000 Box | Box | Active | LED Engine | White, Neutral | 4000K | - | Linear Light Strip, Plug and Play | 1089lm | - | - | 12V | - | - | 80 | - | Dimming, IP50 | 1778.00mm L x 23.90mm W | 8.20mm | - | Flat | |||
2 Marketplace | 1 : $123.75000 Box | Box | Active | LED Engine | White, Warm | 3000K | - | Linear Light Strip, Plug and Play | 1085lm | - | - | 12V | - | - | 80 | - | Dimming, IP50 | 1778.00mm L x 23.90mm W | 8.20mm | - | Flat | |||
5 Marketplace | 1 : $45.00000 Box | Box | Active | LED Engine | White, Warm | 3000K | - | Linear Light Strip, Plug and Play | 310lm | - | - | 12V | - | - | 80 | - | Dimming, IP50 | 508.00mm L x 23.90mm W | 8.20mm | - | Flat | |||
1 Marketplace | 1 : $123.75000 Box | Box | Active | LED Engine | White, Neutral | 4000K | - | Linear Light Strip, Plug and Play | 1089lm | - | - | 24V | - | - | 80 | - | Dimming, IP50 | 1778.00mm L x 23.90mm W | 8.20mm | - | Flat | |||
1 Marketplace | 1 : $123.75000 Box | Box | Active | LED Engine | White, Cool | 6250K | - | Linear Light Strip, Plug and Play | 1221lm | - | - | 12V | - | - | 80 | - | Dimming, IP50 | 1778.00mm L x 23.90mm W | 8.20mm | - | Flat |