LED COBs, Engines, Modules, Strips

Results: 138
Stocking Options
Environmental Options
Media
Exclude
138Results
Applied FiltersRemove All

Showing
of 138
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
BXRC-40E4000-D-73
BXRC-40E4000-D-73
LED COB VERO 18 WHT RND 4000K
Bridgelux
610
In Stock
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
4402lm (Typ)
1.05A
85°C
28.3V
148 lm/W
2.1A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-30E4000-D-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
247
In Stock
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
4248lm (Typ)
1.05A
85°C
28.3V
143 lm/W
2.1A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-35E4000-D-73
LED COB VERO 18 WM WHT RND 3500K
Bridgelux
473
In Stock
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
4360lm (Typ)
1.05A
85°C
28.3V
147 lm/W
2.1A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-40G4000-D-73
LED COB VERO 18 WHT RND 4000K
Bridgelux
277
In Stock
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
3767lm (Typ)
1.05A
85°C
28.3V
127 lm/W
2.1A
90
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-27E4000-D-73
LED COB VERO 18 WM WHT RND 2700K
Bridgelux
219
In Stock
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
4064lm (Typ)
1.05A
85°C
28.3V
137 lm/W
2.1A
80
120°
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-27G4000-D-73
LED COB VERO 18 WM WHT RND 2700K
Bridgelux
124
In Stock
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
3387lm (Typ)
1.05A
85°C
28.3V
114 lm/W
2.1A
90
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-50E4001-D-74
LED COB VERO 18 WHT RND 5000K
Bridgelux
113
In Stock
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
4536lm (Typ)
1.05A
85°C
28.3V
153 lm/W
2.1A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-30E4000-C-73
BXRC-30E4000-C-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
216
In Stock
1 : $11.96000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
5713lm (Typ)
1.17A
85°C
34.1V
143 lm/W
2.34A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
Vero 18 Series
BXRC-30G4000-C-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
186
In Stock
1 : $11.96000
Tray
-
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
4699lm (Typ)
1.17A
85°C
34.1V
118 lm/W
2.34A
90
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-27E4000-B-73-SE
BXRC-50C4001-D-74
LED COB VERO 18 WHT RND 5000K
Bridgelux
779
In Stock
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
4826lm (Typ)
1.05A
85°C
28.3V
162 lm/W
2.1A
70
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-50E4001-C-74
LED COB VERO 18 WHT RND 5000K
Bridgelux
350
In Stock
1 : $11.96000
Tray
-
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
6066lm (Typ)
1.17A
85°C
34.1V
152 lm/W
2.34A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-27E4000-B-73-SE
BXRC-30G4000-B-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
190
In Stock
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
3614lm (Typ)
900mA
85°C
34.1V
118 lm/W
1.8A
90
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-27E4000-B-73-SE
BXRC-50E4001-B-74
LED COB VERO 18 WHT RND 5000K
Bridgelux
182
In Stock
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
4666lm (Typ)
900mA
85°C
34.1V
152 lm/W
1.8A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-40E4000-C-73
LED COB VERO 18 WHT RND 4000K
Bridgelux
84
In Stock
1 : $11.96000
Tray
-
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
5887lm (Typ)
1.17A
85°C
34.1V
148 lm/W
2.34A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-50C4001-B-74
LED COB VERO 18 WHT RND 5000K
Bridgelux
43
In Stock
1 : $9.22000
Tray
-
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
4963lm (Typ)
900mA
85°C
34.1V
162 lm/W
1.8A
70
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-27E4000-B-73-SE
BXRC-27G4000-B-73
LED COB VERO 18 WM WHT RND 2700K
Bridgelux
32
In Stock
1 : $9.22000
Tray
-
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
3483lm (Typ)
900mA
85°C
34.1V
113 lm/W
1.8A
90
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-27E4000-C-73
LED COB VERO 18 WM WHT RND 2700K
Bridgelux
34
In Stock
1 : $11.96000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
5434lm (Typ)
1.17A
85°C
34.1V
136 lm/W
2.34A
80
120°
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-30G4000-D-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
0
In Stock
Check Lead Time
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
3513lm (Typ)
1.05A
85°C
28.3V
118 lm/W
2.1A
90
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-40E4000-B-73
LED COB VERO 18 WHT RND 4000K
Bridgelux
0
In Stock
Check Lead Time
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
4528lm (Typ)
900mA
85°C
34.1V
148 lm/W
1.8A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-20B4001-D-73
BXRC-20B4001-D-73
LED COB VERO 18 WM WHT RND 2000K
Bridgelux
0
In Stock
Check Lead Time
1 : $9.68000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Warm
2000K 3-Step MacAdam Ellipse
-
Round
3981lm (Typ)
1.05A
85°C
28.1V
121 lm/W
2.1A
65
120°
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-27E4000-B-73-SE
BXRC-40G4000-B-73
LED COB VERO 18 WHT RND 4000K
Bridgelux
0
In Stock
Check Lead Time
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
3875lm (Typ)
900mA
85°C
34.1V
126 lm/W
1.8A
90
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-27E4000-B-73-SE
BXRC-27E4000-B-73
LED COB VERO 18 WM WHT RND 2700K
Bridgelux
0
In Stock
Check Lead Time
1 : $9.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
4180lm (Typ)
900mA
85°C
34.1V
136 lm/W
1.8A
80
120°
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-27E4000-B-73-SE
BXRC-30G400C-B-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
0
In Stock
Check Lead Time
1 : $9.68000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
3402lm (Typ)
900mA
85°C
34.1V
100 lm/W
1.8A
90
120°
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-27E4000-B-73-SE
BXRC-30G400C-D-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
0
In Stock
Check Lead Time
1 : $9.68000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
3289lm (Typ)
1.05A
85°C
28.3V
100 lm/W
2.1A
90
120°
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-27E4000-B-73-SE
BXRC-40G4000-C-73
LED COB VERO 18 WHT RND 4000K
Bridgelux
0
In Stock
Check Lead Time
1 : $11.96000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
5038lm (Typ)
1.17A
85°C
34.1V
126 lm/W
2.34A
90
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
Showing
of 138

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.