LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260 In Stock | 1 : $6.90000 Tray | - | Tray | Active | Chip On Board (COB) | White, Cool | 5000K | - | Square | 1305lm (Typ) | 350mA | 85°C | 31.3V | 119 lm/W | 460mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
148 In Stock | 1 : $6.90000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 3500K | - | Square | 1257lm (Typ) | 350mA | 85°C | 31.3V | 115 lm/W | 460mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
44 In Stock | 1 : $5.44000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 640lm (Typ) | 700mA | 85°C | 9.4V | 97 lm/W | 920mA | 90 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
38 In Stock | 1 : $5.44000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 775lm (Typ) | 700mA | 85°C | 9.4V | 118 lm/W | 920mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
76 In Stock | 1 : $4.45000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 480lm (Typ) | 525mA | 85°C | 9.4V | 97 lm/W | 690mA | 90 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
44 In Stock | 1 : $4.81000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 3000K | - | Square | 809lm (Typ) | 700mA | 85°C | 9.4V | 123 lm/W | 920mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
35 In Stock | 1 : $5.05000 Tray | - | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 625lm (Typ) | 525mA | 85°C | 9.4V | 127 lm/W | 690mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : $6.06000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 962lm (Typ) | 350mA | 85°C | 31.3V | 88 lm/W | 460mA | 90 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
16 In Stock | 1 : $3.96000 Tray | - | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 834lm (Typ) | 700mA | 85°C | 9.4V | 127 lm/W | 920mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : $5.05000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 3000K | - | Square | 607lm (Typ) | 525mA | 85°C | 9.4V | 123 lm/W | 690mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : $5.05000 Tray | - | Tray | Active | Chip On Board (COB) | White, Cool | 5000K | - | Square | 636lm (Typ) | 525mA | 85°C | 9.4V | 129 lm/W | 690mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : $5.05000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 3000K | - | Square | 502lm (Typ) | 525mA | 85°C | 9.4V | 102 lm/W | 690mA | 90 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
10 In Stock | 1 : $5.44000 Tray | - | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 687lm (Typ) | 700mA | 85°C | 9.4V | 104 lm/W | 920mA | 90 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : $5.44000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 3500K | - | Square | 824lm (Typ) | 700mA | 85°C | 9.4V | 125 lm/W | 920mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
22 In Stock | 1 : $6.90000 Tray | - | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 1278lm (Typ) | 350mA | 85°C | 31.3V | 117 lm/W | 460mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
12 In Stock | 1 : $6.90000 Tray | - | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 1055lm (Typ) | 350mA | 85°C | 31.3V | 96 lm/W | 460mA | 90 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : $6.90000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 1163lm (Typ) | 350mA | 85°C | 31.3V | 106 lm/W | 460mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : $6.90000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 3000K | - | Square | 1224lm (Typ) | 350mA | 85°C | 31.3V | 112 lm/W | 460mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : $6.90000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 3000K | - | Square | 1011lm (Typ) | 350mA | 85°C | 31.3V | 92 lm/W | 460mA | 90 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : $6.90000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 3500K | - | Square | 1037lm (Typ) | 350mA | 85°C | 31.3V | 95 lm/W | 460mA | 90 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 54 : $2.97593 Tray | - | Tray | Active | Chip On Board (COB) | White, Cool | 5000K | - | Square | 848lm (Typ) | 700mA | 85°C | 9.4V | 129 lm/W | 920mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 54 : $3.13685 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 581lm (Typ) | 525mA | 85°C | 9.4V | 118 lm/W | 690mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 54 : $3.13685 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 3500K | - | Square | 618lm (Typ) | 525mA | 85°C | 9.4V | 125 lm/W | 690mA | 80 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 54 : $3.13685 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 3500K | - | Square | 511lm (Typ) | 525mA | 85°C | 9.4V | 104 lm/W | 690mA | 90 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 54 : $3.13685 Tray | - | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 516lm (Typ) | 525mA | 85°C | 9.4V | 105 lm/W | 690mA | 90 | - | - | 13.50mm L x 13.50mm W | - | 6.00mm Dia | Flat |