LED COBs, Engines, Modules, Strips

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
773
In Stock
1 : $6.42000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
2520lm (Typ)
630mA
25°C
34.4V
116 lm/W
1.26A
95
120°
-
19.00mm L x 19.00mm W
1.70mm
13.80mm Dia
Flat
305
In Stock
1 : $6.42000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
2330lm (Typ)
630mA
25°C
34.4V
108 lm/W
1.26A
95
120°
-
19.00mm L x 19.00mm W
1.70mm
13.80mm Dia
Flat
635
In Stock
1 : $6.42000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Cool
6500K
-
Square
2532lm (Typ)
630mA
85°C
33.7V
119 lm/W
1.26A
95
120°
Dimming
19.00mm L x 19.00mm W
1.70mm
14.00mm Dia
Flat
LED COB V13 THRIVE WHT SQ 5000K
BXRE-50S2001-C-74
LED COB V13 THRIVE WHT SQ 5000K
Bridgelux
868
In Stock
1 : $6.42000
Tube
-
Tube
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Square
2774lm (Typ)
630mA
25°C
34.4V
128 lm/W
1.26A
95 (Typ)
120°
-
19.00mm L x 19.00mm W
1.70mm
14.00mm Dia
Flat
526
In Stock
1 : $6.42000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Cool
5700K 4-Step MacAdam Ellipse
-
Square
2810lm (Typ)
630mA
25°C
34.4V
130 lm/W
1.26A
95
120°
-
19.00mm L x 19.00mm W
1.70mm
13.80mm Dia
Flat
0
In Stock
Check Lead Time
500 : $5.73002
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
2661lm (Typ)
630mA
25°C
34.4V
123 lm/W
1.26A
95
120°
-
19.00mm L x 19.00mm W
1.70mm
13.80mm Dia
Flat
0
In Stock
Check Lead Time
500 : $5.73002
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Square
2612lm (Typ)
630mA
25°C
34.4V
121 lm/W
1.26A
95
120°
-
19.00mm L x 19.00mm W
1.70mm
13.80mm Dia
Flat
V13C THRIVE COOL WHITE LED ARRAY
BXRE-57S2001-C-73
V13C THRIVE COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $6.19938
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Cool
5700K
-
Square
2557lm (Typ)
630mA
85°C
33.7V
120 lm/W
1.26A
95
120°
Dimming
19.00mm L x 19.00mm W
1.70mm
14.00mm Dia
Flat
V13C THRIVE WARM WHITE LED ARRAY
BXRE-35S2001-C-72
V13C THRIVE WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $6.19938
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Warm
3500K
-
Square
2377lm (Typ)
630mA
85°C
33.7V
112 lm/W
1.26A
95
120°
Dimming
19.00mm L x 19.00mm W
1.70mm
14.00mm Dia
Flat
V13C THRIVE COOL WHITE LED ARRAY
BXRE-65S2001-C-73
V13C THRIVE COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $6.19938
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Cool
6500K
-
Square
2782lm (Typ)
630mA
25°C
34.4V
128 lm/W
1.26A
95
120°
Dimming
19.00mm L x 19.00mm W
1.70mm
14.00mm Dia
Flat
V13C THRIVE WARM WHITE LED ARRAY
BXRE-27S2001-C-72
V13C THRIVE WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $6.19938
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
2120lm (Typ)
630mA
85°C
33.7V
100 lm/W
1.26A
95
120°
Dimming
19.00mm L x 19.00mm W
1.70mm
14.00mm Dia
Flat
V13C THRIVE NEUTRAL WHITE LED AR
BXRE-40S2001-C-72
V13C THRIVE NEUTRAL WHITE LED AR
Bridgelux
0
In Stock
Check Lead Time
500 : $6.19938
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Neutral
4000K
-
Square
2421lm (Typ)
630mA
85°C
33.7V
114 lm/W
1.26A
95
120°
Dimming
19.00mm L x 19.00mm W
1.70mm
14.00mm Dia
Flat
V13C THRIVE COOL WHITE LED ARRAY
BXRE-50S2001-C-73
V13C THRIVE COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $6.19938
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Cool
5000K
-
Square
2524lm (Typ)
630mA
85°C
33.7V
119 lm/W
1.26A
95
120°
Dimming
19.00mm L x 19.00mm W
1.70mm
14.00mm Dia
Flat
V13C THRIVE WARM WHITE LED ARRAY
BXRE-30S2001-C-72
V13C THRIVE WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $6.19938
Tube
Tariff may apply if shipping to the United States
Tube
Active
Chip On Board (COB)
White, Warm
3000K
-
Square
2293lm (Typ)
630mA
85°C
33.7V
108 lm/W
1.26A
95
120°
Dimming
19.00mm L x 19.00mm W
1.70mm
14.00mm Dia
Flat
Showing
of 14

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.