LED COBs, Engines, Modules, Strips

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
ACRICH2 SERIES
SMJD2V16W2P3-CA
LED ENG ACRICH2 WHT ROUND 5000K
Seoul Semiconductor Inc.
0
In Stock
Obsolete
Tray
Obsolete
LED Engine
White, Cool
5000K
-
Round
-
-
25°C
120VAC
-
-
80
120°
-
100.00mm Dia
4.72mm
-
Flat
ACRICH2 SERIES
SMJD2V16W2P3-EA
LED ENG ACRICH2 WHT ROUND 4000K
Seoul Semiconductor Inc.
0
In Stock
Obsolete
Tray
Obsolete
LED Engine
White
4000K
-
Round
1590lm (Typ)
-
25°C
-
87 lm/W
-
80
120°
-
100.00mm Dia
4.72mm
-
Flat
ACRICH2 SERIES
SMJD2V16W2P3-GA
LED ENG ACRICH2 WM WH RND 3000K
Seoul Semiconductor Inc.
0
In Stock
Obsolete
Tray
Obsolete
LED Engine
White, Warm
3000K
-
Round
1300lm (Typ)
-
25°C
-
67 lm/W
-
80
120°
-
100.00mm Dia
4.72mm
-
Flat
ACRICH2 SERIES
SMJD-2V16W2P3-HA
LED ENG ACRICH2 WM WH RND 2700K
Seoul Semiconductor Inc.
0
In Stock
Obsolete
Tray
Obsolete
LED Engine
White, Warm
2700K
-
Round
1300lm (Typ)
-
25°C
-
67 lm/W
-
80
120°
-
100.00mm Dia
4.72mm
-
Flat
SMJD-2V16W2P3
SMJD-2V16W2P3-CA
LED ENG ACRICH2 WHT ROUND 5000K
Seoul Semiconductor Inc.
0
In Stock
Obsolete
Tray
Obsolete
LED Engine
White, Cool
5000K
-
Round
-
-
-
-
-
-
80
120°
-
100.00mm Dia
4.72mm
-
Flat
SMJD-2V16W2P3-GA
SMJD-2V16W2P3-GA
LED ENG ACRICH2 WM WH RND 3000K
Seoul Semiconductor Inc.
0
In Stock
Obsolete
Tray
Obsolete
LED Engine
White, Warm
3000K
-
Round
-
-
-
-
-
-
80
120°
-
100.00mm Dia
4.72mm
-
Flat
Showing
of 6

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.