LED COBs, Engines, Modules, Strips

Results: 32,332
Manufacturer
Adafruit Industries LLCADURA LED SoutionsAmerican Bright Optoelectronics Corporationams-OSRAM USA INC.ams-OSRAM USA INC.Banner Engineering CorporationBeyond LED TechnologyBivar Inc.BridgeluxBroadcom LimitedCitizenCoreLED Systems, LLC
Series
-*12052-A1W STAR3W-TypeAB-FAAB-FBAB-FCAB-FDAB-FFAB-FGAB-FH
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Chip On Board (COB)LED EngineLED Module
Color
-AmberAmber-RedAmber, BlueAmber, Blue, Cyan, Green, Red, Violet, White - CoolAmber, Blue, GreenBlueBlue, Green, Red, YellowBlue, RedCyanFar RedGreen
CCT (K)
1750K1750K 3-Step MacAdam Ellipse1750K 4-Step MacAdam Ellipse1800K ~ 3000K1800K ~ 3000K 3-Step MacAdam Ellipse1800K ~ 4000K1800K ~ 6500K1800K 3-Step MacAdam Ellipse1800K 3-Step MacAdam Ellipse, 2700K 3-Step MacAdam Ellipse1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse1800K 5-Step MacAdam Ellipse, 2700K 3-Step MacAdam Ellipse1800K 5-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse
Wavelength
270nm ~ 275nm275nm275nm (272nm ~ 278nm)275nm ~ 280nm280nm280nm ~ 285nm281nm (275nm ~ 286nm)283nm (280nm ~ 286nm)365nm385nm388nm (385nm ~ 390nm)393nm (390nm ~ 395nm)
Configuration
-LinearLinear Light StripLinear Light Strip, FlexibleLinear Light Strip, Plug and PlayRectangleRing (Disc)RoundRound, DualRound, Plug and PlaySquareSquare, Plug and PlayStarboard
Luminous Flux @ Current/Temperature
2mW (Typ)2.6mW (Typ)11mW30mW (Typ)33mW45mW (Typ)70mW99mW (Typ)113mW (Typ)135mW (90mW ~ 180mW)200mW (160mW ~ 240mW)225mW
Current - Test
10mA14mA, 250mA14mA, 280mA14mA, 350mA14mA, 450mA15mA20mA20mA Red, 20mA Green, 20mA Blue20mA, 1.29A20mA, 600mA22mA25mA
Temperature - Test
25°C35°C40°C45°C50°C55°C58°C60°C65°C70°C75°C80°C85°C90°C
Voltage - Forward (Vf) (Typ)
1.4V1.5V1.85V1.9V1.99V2V2.05V2.1V2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White2.15V2.18V2.2V
Lumens/Watt @ Current - Test
1.5 lm/W4 lm/W5 lm/W6 lm/W6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White7 lm/W8 lm/W8 lm/W Red, 14 lm/W Green, 6 lm Blue8 lm/W Red, 14 lm/W Green, 6 lm/W Blue9 lm/W9 lm/W Red, 25 lm/W Green, 6 lm/W Blue10 lm/W
Current - Max
1.25mA1.8mA3mA15mA20mA25mA30mA40mA42mA50mA60mA66mA
CRI (Color Rendering Index)
60626565 (Typ)677070 , 80 , 9870 (Typ)72 (Typ)7575 (Typ)75 (Typ), 82 (Typ), 85 (Typ)
Viewing Angle
5°7°8°11° x 40°12°13° x 39°15°18° Red, 38° Green, 24° Blue18° x 70°19.5°20°23°
Features
-DimmingDimming - AnalogDimming - DALIDimming - SunsetDimming - TRIACDimming - WarmDimming - WhiteLightDimming-ELV, TriacDimming, IP20Dimming, IP50Dimming, IP65
Size / Dimension
1.00m L1.65mm L x 1.25mm W1.90mm L x 1.50mm W2.75mm L x 2.00mm W2.91mm L x 2.33mm W3.70mm L x 3.15mm W4.00mm L x 4.00mm W4.19mm Dia4.68mm L x 5.75mm W5.00mm L x 5.00mm W5.21mm Dia5.80mm L x 1.82mm W
Height
0.16mm0.40mm0.60mm0.65mm0.73mm0.76mm0.85mm0.97mm1.00mm1.10mm1.16mm1.20mm
Light Emitting Surface (LES)
0.70mm L x 0.30mm W0.91mm L x 0.42mm W1.00mm L x 1.00mm W1.55mm L x 1.20mm W1.59mm L x 1.25mm W1.60mm L x 1.30mm W1.61mm L x 2.42mm W1.70mm L x 1.70mm W1.87mm L x 2.09mm W2.00mm Dia2.00mm L x 2.00mm W2.00mm L x 2.70mm W
Lens Type
-DomedFlatTubular
Stocking Options
Environmental Options
Media
Marketplace Product
32,332Results
Search Entry

Showing
of 32,332
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
VESTA Series
BXRV-DR-1830H-1000-B-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
1,367
In Stock
1 : $2.44000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
1150lm (Typ)
350mA
25°C
33.8V
97 lm/W
420mA
95
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
BXRV-TR-2765G-10A0-A-23
BXRV-TR-2765G-10A0-A-23
LED COB VESTA WHITE SQUARE 4600K
Bridgelux
398
In Stock
1 : $2.80000
Tube
Tube
Active
Chip On Board (COB)
White, Warm / White, Cool
4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse
-
Square
1177lm (Typ)
500mA
25°C
18V
128 lm/W
700mA
92
130°
-
15.90mm L x 15.90mm W
1.65mm
10.00mm Dia
Flat
Gen-7-Vero-10-Array
BXRC-30E1000-D-73
LED COB VERO WHT STARBRD 3000K
Bridgelux
2,828
In Stock
1 : $3.36000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1406lm (Typ)
350mA
25°C
26V
155 lm/W
700mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
BXRC-30G1000-D-73
LED COB VERO WHT STARBRD 3000K
Bridgelux
931
In Stock
1 : $3.36000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1172lm (Typ)
350mA
25°C
26V
129 lm/W
700mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
BXRC-50C1001-D-74
LED COB VERO WHT STARBOARD 5000K
Bridgelux
536
In Stock
1 : $3.36000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Starboard
1603lm (Typ)
350mA
25°C
26V
176 lm/W
700mA
70
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Vero_SE13_Array
BXRC-30E2000-D-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
313
In Stock
1 : $4.57000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2173lm (Typ)
500mA
85°C
30.9V
141 lm/W
1A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
BXRV-TR-2765G-20A0-A-23
BXRV-TR-2765G-20A0-A-23
LED COB VESTA WHITE SQUARE 4600K
Bridgelux
509
In Stock
1 : $5.45000
Tube
Tube
Active
Chip On Board (COB)
White, Warm / White, Cool
4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse
-
Square
2312lm (Typ)
500mA
25°C
35.9V
129 lm/W
700mA
90
130°
-
18.80mm L x 18.80mm W
1.65mm
14.25mm Dia
Flat
Gen-7-Vero-13-Array
BXRC-30G2000-D-73
LED COB VERO 13 WM WH RND 3000K
Bridgelux
492
In Stock
1 : $5.51000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
1840lm (Typ)
500mA
85°C
30.9V
119 lm/W
1A
90
-
With Connector
36.20mm Dia
1.90mm
13.20mm Dia
Flat
Gen-7-Vero-13-Array
BXRC-35E2000-D-73
LED COB VERO 13 WM WHT RND 3500K
Bridgelux
209
In Stock
1 : $5.51000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
2284lm (Typ)
500mA
85°C
30.9V
148 lm/W
1A
80
-
With Connector
36.20mm Dia
1.90mm
13.20mm Dia
Flat
BXRV-DR-1830x-x000-A-13
BXRV-DR-1830H-3000-A-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
315
In Stock
1 : $5.66000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
3300lm (Typ)
950mA
25°C
34.1V
102 lm/W
1.05A
95
110°
-
24.00mm L x 20.00mm W
1.70mm
16.20mm Dia
Flat
Vero_SE18_Array
BXRC-35E4000-D-73-SE
LED COB VERO SE 18 WHT RND 3500K
Bridgelux
203
In Stock
1 : $7.63000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
4303lm (Typ)
1.05A
85°C
28.3V
145 lm/W
2.1A
80
120°
-
36.20mm Dia
3.60mm
18.40mm Dia
Flat
V13C
BXRE-30E2000-C-83
LED COB V13 WM WH SQUARE 3000K
Bridgelux
1,200
In Stock
1 : $7.67000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
2980lm (Typ)
500mA
25°C
33.4V
178 lm/W
1.75A
80
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
XPEBAM-L1-0000-00901-SB01
XPEBAM-L1-0000-00901-SB01
LED MOD XLAMP AMBER STARBOARD
New Energy
3,918
In Stock
1 : $8.31000
Tray
Tray
Not For New Designs
LED Module
Amber
-
590nm (585nm ~ 595nm)
Starboard
84lm (81lm ~ 87lm)
350mA
25°C
2.2V
109 lm/W
1A
-
130°
-
19.89mm Dia
-
-
Domed
BXRC-35E4000-D-73
BXRC-30E4000-D-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
852
In Stock
1 : $9.22000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
4248lm (Typ)
1.05A
85°C
28.3V
143 lm/W
2.1A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-27E4000-B-73-SE
BXRC-50C4001-D-74
LED COB VERO 18 WHT RND 5000K
Bridgelux
429
In Stock
1 : $9.22000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
4826lm (Typ)
1.05A
85°C
28.3V
162 lm/W
2.1A
70
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-35E4000-D-73
LED COB VERO 18 WM WHT RND 3500K
Bridgelux
284
In Stock
1 : $9.22000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
4360lm (Typ)
1.05A
85°C
28.3V
147 lm/W
2.1A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-40E4000-D-73
BXRC-40E4000-D-73
LED COB VERO 18 WHT RND 4000K
Bridgelux
268
In Stock
1 : $9.22000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
4402lm (Typ)
1.05A
85°C
28.3V
148 lm/W
2.1A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-30G4000-D-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
229
In Stock
1 : $9.22000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
3513lm (Typ)
1.05A
85°C
28.3V
118 lm/W
2.1A
90
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
BXRC-35E4000-D-73
BXRC-40G4000-D-73
LED COB VERO 18 WHT RND 4000K
Bridgelux
228
In Stock
1 : $9.22000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
3767lm (Typ)
1.05A
85°C
28.3V
127 lm/W
2.1A
90
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
Vero_SE13_Array
BXRC-40E2000-C-73-SE
LED COB VERO SE 13 WHT RND 4000K
Bridgelux
200
In Stock
1 : $10.24000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
3107lm (Typ)
630mA
85°C
34.1V
145 lm/W
1.26A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
COM-1202(1,2)
COM-12021
LED RGB STRIP - BARE (1M)
SparkFun Electronics
143
In Stock
1 : $10.95000
Bulk
-
Bulk
Active
-
Red, Green, Blue (RGB)
-
640nm Red, 525nm Green, 470nm Blue
-
-
20mA Red, 20mA Green, 20mA Blue
25°C
12V
-
-
-
120°
-
-
-
-
Flat
LT-Hxx2D Series
SI-B8T11156HUS
LED MOD LT-H562D LNR STRP 4000K
Samsung Semiconductor, Inc.
1,189
In Stock
1 : $12.07000
Bulk
Bulk
Active
LED Module
White, Neutral
4000K
-
Linear Light Strip
2020lm (Typ)
480mA
50°C
22.5V
187 lm/W
-
80
-
With Connector
560.00mm L x 18.00mm W
5.80mm
-
Flat
BXEB-L1190U-50E3000-C-C3
BXEB-L1190U-50E3000-C-C3
LED MOD EB SER WH LNR STRP 5000K
Bridgelux
447
In Stock
1 : $12.89000
Tray
Tray
Active
LED Module
White, Cool
5000K 3-Step MacAdam Ellipse
-
Linear Light Strip
5350lm (Typ)
700mA
25°C
38.2V
200 lm/W
1.7A
80
120°
With Connector
1190.00mm L x 12.70mm W
4.30mm
-
Flat
XHP50B-00-0000-0D0HH227G-SB01
XHP50B-00-0000-0D0BJ440E-SB01
LED MOD XHP50.2 WH STARBD 4000K
New Energy
367
In Stock
1 : $13.09000
Tray
Tray
Active
LED Module
White, Neutral
4000K
-
Starboard
1120lm (Typ)
700mA
85°C
11.2V
143 lm/W
1.5A
70
-
-
19.89mm Dia
-
-
Domed
V18C
BXRE-30E4000-C-83
LED COB V18 WM WH SQUARE 3000K
Bridgelux
1,679
In Stock
1 : $13.33000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
6400lm (Typ)
1.05A
25°C
33.9V
180 lm/W
3A
80
120°
-
24.00mm L x 24.00mm W
1.65mm
19.60mm Dia
Flat
Showing
of 32,332

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.