LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : $7.63000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Round | 4125lm (Typ) | 900mA | 85°C | 34.1V | 134 lm/W | 1.8A | 80 | 120° | - | 36.20mm Dia | 3.60mm | 18.40mm Dia | Flat | |||
382 In Stock | 1 : $23.56000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Round | 14395lm (Typ) | 2.1A | 25°C | 37.6V | 182 lm/W | 4.2A | 70 | 120° | - | 49.20mm Dia | 1.90mm | 29.20mm Dia | Flat | |||
208 In Stock | 1 : $23.56000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Round | 13094lm (Typ) | 2.1A | 25°C | 37.6V | 166 lm/W | 4.2A | 80 | 120° | - | 49.20mm Dia | 1.90mm | 29.20mm Dia | Flat | |||
172 In Stock | 1 : $23.56000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Round | 9076lm (Typ) | 2.1A | 25°C | 37.6V | 128 lm/W | 4.2A | 90 | 120° | - | 49.20mm Dia | 1.90mm | 29.20mm Dia | Flat | |||
134 In Stock | 1 : $23.56000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Round | 13013lm (Typ) | 2.1A | 25°C | 37.6V | 165 lm/W | 4.2A | 80 | 120° | - | 49.20mm Dia | 1.90mm | 29.20mm Dia | Flat | |||
126 In Stock | 1 : $5.44000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Cool | 5000K | - | Square | 3818lm (3680lm ~ 3955lm) | 800mA | 85°C | 37V | 129 lm/W | 1.6A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
127 In Stock | 1 : $7.98000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 3095lm (2990lm ~ 3200lm) | 800mA | 85°C | 36V | 107 lm/W | 1.4A | 90 | 115° | - | 17.85mm L x 17.85mm W | 1.70mm | 14.00mm Dia | Flat | |||
119 In Stock | 1 : $23.56000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Round | 11223lm (Typ) | 2.1A | 25°C | 37.6V | 142 lm/W | 4.2A | 90 | 120° | - | 49.20mm Dia | 1.90mm | 29.20mm Dia | Flat | |||
140 In Stock | 1 : $5.18000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 2033lm (1965lm ~ 2100lm) | 450mA | 85°C | 36V | 125 lm/W | 900mA | 80 | 115° | - | 17.85mm L x 17.85mm W | 1.70mm | 12.00mm Dia | Flat | |||
131 In Stock | 1 : $5.36000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 4-Step MacAdam Ellipse | - | Square | 2180lm (2100lm ~ 2260lm) | 550mA | 85°C | 37V | 107 lm/W | 1.05A | 70 | 115° | - | 17.85mm L x 17.85mm W | 1.70mm | 12.00mm Dia | Flat | |||
106 In Stock | 1 : $7.63000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Round | 4011lm (Typ) | 1.05A | 85°C | 28.3V | 135 lm/W | 2.1A | 80 | 120° | - | 36.20mm Dia | 3.60mm | 18.40mm Dia | Flat | |||
161 In Stock | 1 : $8.28000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 3560lm (3440lm ~ 3680lm) | 800mA | 85°C | 36V | 124 lm/W | 1.6A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
105 In Stock | 1 : $8.78000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 2510lm (2420lm ~ 2600lm) | 800mA | 85°C | 36V | 87 lm/W | 1.6A | 93 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
126 In Stock | 1 : $8.94000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 3000K | - | Square | 3320lm (3200lm ~ 3440lm) | 800mA | 85°C | 37V | 112 lm/W | 1.6A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
154 In Stock | 1 : $10.53000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 8040lm (Typ) | 1.4A | 85°C | 33.4V | 172 lm/W | 2.8A | 70 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
118 In Stock | 1 : $14.72000 Tray | - | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 5-Step MacAdam Ellipse | - | Square | 5800lm (5590lm ~ 6010lm) | 1.1A | 85°C | 36V | 146 lm/W | 2.1A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
109 In Stock | 1 : $17.68000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 2-Step MacAdam Ellipse | - | Square | 5043lm (4860lm ~ 5225lm) | 1.1A | 85°C | 36V | 127 lm/W | 2.1A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
108 In Stock | 1 : $45.06000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Square | 12500lm (12000lm ~ 13000lm) | 2.4A | 85°C | 36V | 145 lm/W | 3.6A | 80 | 115° | - | 34.85mm L x 34.85mm W | 1.70mm | 30.00mm Dia | Flat | |||
27 In Stock | 1 : $62.01000 Tray | - | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 12249lm (Typ) | 1.62A | 85°C | 52V | 145 lm/W | 4.14A | 80 | - | - | 28.00mm L x 28.00mm W | 1.40mm | 22.00mm Dia | Flat | |||
34 In Stock | 1 : $72.90000 Tray | - | Tray | Active | Chip On Board (COB) | White, Warm | 3200K | - | Square | 8750lm (8500lm ~ 9000lm) | 2.4A | 85°C | 36V | 101 lm/W | 3.6A | 93 | 115° | - | 34.85mm L x 34.85mm W | 1.70mm | 30.00mm Dia | Flat | |||
1,598 In Stock | 1 : $4.79000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 2-Step MacAdam Ellipse | - | Round | 2318lm (Typ) | 500mA | 85°C | 30.9V | 150 lm/W | 1A | 80 | 120° | - | 36.20mm Dia | 3.60mm | 13.40mm Dia | Flat | |||
500 In Stock | 1 : $5.19000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Square | 2542lm (Typ) | 630mA | 85°C | 33.9V | 119 lm/W | 1.26A | 93 | 120° | - | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
199 In Stock | 1 : $9.89000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Round | 4947lm (Typ) | 1.17A | 85°C | 33.9V | 125 lm/W | 2.34A | 90 | 120° | - | 36.20mm Dia | 3.60mm | 18.40mm Dia | Flat | |||
2,734 In Stock | 1 : $24.65000 Tray | Tariff may apply if shipping to the United States | Tray | Obsolete | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Round | 10173lm (Typ) | 2.1A | 25°C | 38V | 127 lm/W | 4.2A | 90 | 120° | With Connector | 49.20mm Dia | 1.90mm | 29.20mm Dia | Flat | |||
82 In Stock | 1 : $23.56000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 10491lm (Typ) | 2.1A | 25°C | 37.6V | 133 lm/W | 4.2A | 90 | 120° | - | 49.20mm Dia | 1.90mm | 29.20mm Dia | Flat |