LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159 In Stock | 1 : $21.80000 Tray | Tray | Active | Chip On Board (COB) | Violet | - | 365nm | Starboard | 875mW | 500mA | 25°C | 3.6V | - | - | - | 130° | - | - | - | - | - | |||
384 In Stock | 1 : $4.68000 Tray | Tray | Active | Chip On Board (COB) | Blue | - | 455nm | Starboard | 687mW | 350mA | 25°C | 2.85V | - | - | - | 120° | - | - | - | - | - | |||
555 In Stock | 1 : $5.22000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | 168lm (Typ) | 350mA | 85°C | 2.73V | 176 lm/W | 2A | 70 | 125° | - | 19.89mm Dia | 2.30mm | - | Domed | |||
886 In Stock | 1 : $6.24000 Tray | Tray | Active | LED Module | White, Neutral | 4000K 5-Step MacAdam Ellipse | - | Starboard | 613lm (590lm ~ 635lm) | 480mA | 85°C | 8.75V | 146 lm/W | 700mA | 70 | 115° | - | 19.89mm Dia | - | - | Flat | |||
632 In Stock | 1 : $7.98000 Tray | Tray | Active | Chip On Board (COB) | Far Red | - | 735nm | Starboard | 282mW | 350mA | 25°C | 1.85V | - | - | - | 120° | - | - | - | - | - | |||
39 In Stock | 1 : $9.26000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | - | 350mA | 85°C | 2.9V | 109 lm/W | 1A | 80 | 120° | - | 19.89mm Dia | - | - | Flat |