LED COBs, Engines, Modules, Strips

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
Vero SE 29 Array Series
BXRC-30E10K0-D-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
112
In Stock
1 : $19.52000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
12555lm (Typ)
2.1A
25°C
37.6V
159 lm/W
4.2A
80
120°
-
49.20mm Dia
3.60mm
29.20mm Dia
Flat
Gen-7-Vero-29-Array
BXRC-40E10K0-D-73
LED COB VERO 29 WHT RND 4000K
Bridgelux
400
In Stock
1 : $23.56000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
13094lm (Typ)
2.1A
25°C
37.6V
166 lm/W
4.2A
80
120°
-
49.20mm Dia
1.90mm
29.20mm Dia
Flat
CXB3590-0000-00PN0U0A30G
CXB3590-0000-000N0HCD35H
LED COB XLAMP WARM WHT SQU 3500K
Cree LED
28
In Stock
1 : $54.32000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 2-Step MacAdam Ellipse
-
Square
12500lm (12000lm ~ 13000lm)
2.4A
85°C
36V
145 lm/W
3.6A
80
115°
-
34.85mm L x 34.85mm W
1.70mm
30.00mm Dia
Flat
Gen-7-Vero-29-Array
BXRC-50C10K1-C-74
LED COB VERO 29 WHT RND 5000K
Bridgelux
98
In Stock
1 : $30.64000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
21635lm (Typ)
1.71A
25°C
69.4V
182 lm/W
3.42A
70
120°
-
49.20mm Dia
1.90mm
29.20mm Dia
Flat
CXB3590-0000-00PN0U0A30G
CXB3590-0000-000N0HCD50E
LED COB XLAMP COOL WHT SQU 5000K
Cree LED
48
In Stock
1 : $39.76000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 5-Step MacAdam Ellipse
-
Square
12500lm (12000lm ~ 13000lm)
2.4A
85°C
36V
145 lm/W
3.6A
80
115°
-
34.85mm L x 34.85mm W
1.70mm
30.00mm Dia
Flat
CXA1507 Series
CXA1507-0000-000N00G435G
LED COB XLAMP WARM WHT SQU 3500K
Cree LED
87
In Stock
1 : $2.06000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Square
870lm (840lm ~ 900lm)
200mA
85°C
36V
121 lm/W
375mA
80
115°
-
15.85mm L x 15.85mm W
1.70mm
8.90mm Dia
Flat
CLU048
CLU048-1212C4-353M2K1
LED COB CLU048 WARM WHT SQ 3500K
Citizen
37
In Stock
1 : $25.95000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Square
5674lm (Typ)
1.08A
85°C
34.6V
152 lm/W
2.76A
80
-
-
28.00mm L x 28.00mm W
1.40mm
22.00mm Dia
Flat
CMU2287-0000-000P0H0A30G
CMU2287-0000-000P0Z0A40H
LED COB XLAMP NEUT WHT SQU 4000K
Cree LED
82
In Stock
1 : $29.04000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 2-Step MacAdam Ellipse
-
Square
10198lm (Typ)
1.62A
85°C
50.5V
125 lm/W
4.32A
95
115°
-
28.00mm L x 28.00mm W
1.50mm
22.00mm Dia
Flat
CXB3590-0000-00PN0U0A30G
CXB3590-0000-00PN0U0A40G
LED COB XLAMP NEUT WHT SQU 4000K
Cree LED
19
In Stock
1 : $36.00000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
-
2.4A
85°C
36V
-
3.6A
90
115°
-
34.85mm L x 34.85mm W
1.70mm
30.00mm Dia
Flat
CXB3590-0000-00PN0U0A30G
CXB3590-0000-000N0HCD50G
LED COB XLAMP COOL WHT SQU 5000K
Cree LED
3
In Stock
1 : $45.06000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 3-Step MacAdam Ellipse
-
Square
12500lm (12000lm ~ 13000lm)
2.4A
85°C
36V
145 lm/W
3.6A
80
115°
-
34.85mm L x 34.85mm W
1.70mm
30.00mm Dia
Flat
Showing
of 10

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.