LED COBs, Engines, Modules, Strips

Results: 32,013
Manufacturer
Adafruit Industries LLCADURA LED SoutionsAmerican Bright Optoelectronics Corporationams-OSRAM USA INC.ams-OSRAM USA INC.Banner Engineering CorporationBeyond LED TechnologyBivar Inc.BridgeluxBroadcom LimitedCitizenCoreLED Systems, LLC
Series
-*12052-A1W STAR3W-TypeAB-FAAB-FBAB-FCAB-FDAB-FFAB-FGAB-FH
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Chip On Board (COB)LED EngineLED Module
Color
-AmberAmber, BlueAmber, Blue, Cyan, Green, Red, Violet, White - CoolAmber, Blue, GreenAmber-RedBlueBlue, Green, Red, YellowBlue, RedCyanFar RedGreen
CCT (K)
1750K 3-Step MacAdam Ellipse1750K 4-Step MacAdam Ellipse1750K1800K 3-Step MacAdam Ellipse1800K 3-Step MacAdam Ellipse, 2700K 3-Step MacAdam Ellipse1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse1800K 5-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse1800K ~ 3000K 3-Step MacAdam Ellipse1800K ~ 3000K1800K ~ 4000K1800K, 2700K
Wavelength
270nm ~ 275nm275nm (272nm ~ 278nm)275nm ~ 280nm280nm ~ 285nm280nm281nm (275nm ~ 286nm)283nm (280nm ~ 286nm)365nm377nm (448nm ~ 455nm)385nm388nm (385nm ~ 390nm)393nm (385nm ~ 400nm)
Configuration
-Linear Light StripLinear Light Strip, FlexibleLinear Light Strip, Plug and PlayLinearRectangleRing (Disc)RoundRound, DualRound, Plug and PlaySquareSquare, Plug and PlayStarboard
Luminous Flux @ Current/Temperature
2mW (Typ)2.6mW (Typ)30mW (Typ)45mW (Typ)70mW99mW (Typ)113mW (Typ)135mW (90mW ~ 180mW)200mW (160mW ~ 240mW)225mW246mW (Typ)259mW (Typ)
Current - Test
10mA14mA, 250mA14mA, 280mA14mA, 350mA15mA20mA Red, 20mA Green, 20mA Blue20mA20mA, 1.29A22mA25mA30mA35mA
Temperature - Test
25°C35°C40°C45°C50°C55°C58°C60°C65°C70°C75°C85°C90°C100°C
Voltage - Forward (Vf) (Typ)
1.4V1.5V1.85V1.9V2V2.05V2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White2.1V2.15V2.2V Red, 3.35V Green, 3.2V Blue, 3.2V White2.2V Red, 3.4V Green, 3.4V Blue2.2V Red, 3.5V Green, 3.5V Blue, 2.5V Amber
Lumens/Watt @ Current - Test
1.5 lm/W4 lm/W5 lm/W6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White6 lm/W7 lm/W8 lm/W Red, 14 lm/W Green, 6 lm Blue8 lm/W Red, 14 lm/W Green, 6 lm/W Blue8 lm/W9 lm/W Red, 25 lm/W Green, 6 lm/W Blue9 lm/W10 lm/W Red, 38 lm/W Green, 8 lm/W Blue
Current - Max
1.25mA1.8mA3mA15mA20mA25mA30mA40mA42mA50mA60mA66mA
CRI (Color Rendering Index)
606265 (Typ)656770 (Typ)7072 (Typ)75 (Typ)75 (Typ), 82 (Typ), 85 (Typ)7576 (Typ)
Viewing Angle
11° x 40°12°13° x 39°15°18° Red, 38° Green, 24° Blue18° x 70°19.5°20°23°
Features
-Dimming - AnalogDimming - DALIDimming - SunsetDimming - TRIACDimming - WarmDimming - WhiteLightDimmingDimming, IP20Dimming, IP50Dimming, IP65Dimming, IP66
Size / Dimension
1.00m L1.65mm L x 1.25mm W1.90mm L x 1.50mm W2.00mm L x 2.00mm W2.75mm L x 2.00mm W3.70mm L x 3.15mm W4.00mm L x 4.00mm W4.19mm Dia4.68mm L x 5.75mm W5.00mm L x 5.00mm W5.21mm Dia5.80mm L x 1.82mm W
Height
0.40mm0.50mm0.60mm0.65mm0.73mm0.76mm0.85mm0.97mm1.00mm1.10mm1.16mm1.20mm
Light Emitting Surface (LES)
0.70mm L x 0.30mm W0.91mm L x 0.42mm W1.00mm L x 1.00mm W1.55mm L x 1.20mm W1.59mm L x 1.25mm W1.60mm L x 1.30mm W1.61mm L x 2.42mm W1.70mm L x 1.70mm W1.87mm L x 2.09mm W2.00mm L x 2.00mm W2.00mm L x 2.70mm W2.03mm L x 4.20mm W
Lens Type
-DomedFlatTubular
Stocking Options
Environmental Options
Media
Marketplace Product
32,013Results

Showing
of 32,013
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
Vesta-Dim-to-Warm
BXRV-DR-1830G-1000-B-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
247
In Stock
1 : $2.44000
Tray
Tray
ActiveChip On Board (COB)White, Warm2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse-Rectangle1360lm (Typ)350mA25°C33.8V115 lm/W420mA90110°-15.00mm L x 12.00mm W1.70mm9.30mm DiaFlat
Gen-7-Vero-10-Array
BXRC-30E1000-D-73
LED COB VERO WHT STARBRD 3000K
Bridgelux
152
In Stock
1 : $3.36000
Tray
Tray
ActiveChip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-Starboard1406lm (Typ)350mA25°C26V155 lm/W700mA80120°With Connector20.00mm Dia1.90mm9.90mm DiaFlat
OVM12F3W7
OVM12F3W7
LED ENG CL WHT LNR STRIP 6000K
TT Electronics/Optek Technology
750
In Stock
1 : $3.69000
Tray
-
Tray
ActiveLED EngineWhite, Cool5000K ~ 6000K-Linear Light Strip, Plug and Play-25mA---25mA-120°-73.30mm L x 17.80mm W11.50mm-Flat
Gen-7-V18-Array
BXRE-30G4000-B-73
LED COB V18 WM WH SQUARE 3000K
Bridgelux
335
In Stock
1 : $7.71000
Tube
Tube
ActiveChip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-Square3614lm (Typ)900mA85°C34V118 lm/W1.8A90--24.00mm L x 24.00mm W1.70mm19.20mm DiaFlat
BXRC-35E4000-D-73
BXRC-27E4000-D-73
LED COB VERO 18 WM WHT RND 2700K
Bridgelux
346
In Stock
1 : $9.22000
Tray
Tray
ActiveChip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-Round4064lm (Typ)1.05A85°C28.3V137 lm/W2.1A80120°With Connector36.20mm Dia1.90mm18.40mm DiaFlat
BXRC-35E4000-D-73
BXRC-35E4000-D-73
LED COB VERO 18 WM WHT RND 3500K
Bridgelux
336
In Stock
1 : $9.22000
Tray
Tray
ActiveChip On Board (COB)White, Warm3500K 3-Step MacAdam Ellipse-Round4360lm (Typ)1.05A85°C28.3V147 lm/W2.1A80-With Connector36.20mm Dia1.90mm18.40mm DiaFlat
Gen-7-V18-Array
BXRE-50C4001-C-74
LED COB V18 CL WHT SQUARE 5000K
Bridgelux
108
In Stock
1 : $9.67000
Tube
Tube
ActiveChip On Board (COB)White, Cool5000K 4-Step MacAdam Ellipse-Square6453lm (Typ)1.17A85°C34V162 lm/W2.34A70--24.00mm L x 24.00mm W1.70mm19.20mm DiaFlat
Vero SE 29 Array Series
BXRC-40E10K0-D-73-SE
LED COB VERO SE 29 WHT RND 4000K
Bridgelux
349
In Stock
1 : $19.52000
Tray
Tray
ActiveChip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-Round13028lm (Typ)2.1A25°C37.6V165 lm/W4.2A80120°-49.20mm Dia3.60mm29.20mm DiaFlat
Vero SE 29 Array Series
BXRC-40G10K0-D-73-SE
LED COB VERO SE 29 WHT RND 4000K
Bridgelux
185
In Stock
1 : $19.52000
Tray
Tray
ActiveChip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-Round9633lm (Typ)2.1A25°C37.6V142 lm/W4.2A90120°-49.20mm Dia3.60mm29.20mm DiaFlat
Vero SE 29 Array Series
BXRC-30E10K0-B-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
124
In Stock
1 : $19.52000
Tray
Tray
ActiveChip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-Round14882lm (Typ)1.8A25°C52V159 lm/W3.6A80120°-49.20mm Dia3.60mm29.20mm DiaFlat
XHP70B-00-0000-0D0HM427G-SB01
XHP70B-00-0000-0D0BP250E-SB01
LED MOD XLAMP WH STARBOARD 5000K
New Energy
434
In Stock
1 : $20.52000
Tray
Tray
ActiveLED ModuleWhite, Cool5000K 5-Step MacAdam Ellipse-Starboard1898lm (1830lm ~ 1965lm)2.1A, 1.05A85°C6V, 12V151 lm/W4.8A, 2.4A70125°-19.89mm Dia4.40mm-Domed
Gen-7-Vero-29-Array
BXRC-35E10K0-D-73
LED COB VERO 29 WM WHT RND 3500K
Bridgelux
260
In Stock
1 : $23.56000
Tray
Tray
ActiveChip On Board (COB)White, Warm3500K 3-Step MacAdam Ellipse-Round13013lm (Typ)2.1A25°C37.6V165 lm/W4.2A80120°-49.20mm Dia1.90mm29.20mm DiaFlat
Gen-7-Vero-29-Array
BXRC-30G10K0-D-73
LED COB VERO 29 WM WH RND 3000K
Bridgelux
133
In Stock
1 : $23.56000
Tray
Tray
ActiveChip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-Round10491lm (Typ)2.1A25°C37.6V133 lm/W4.2A90120°-49.20mm Dia1.90mm29.20mm DiaFlat
Gen-7-Vero-29-Array
BXRC-30E10K0-D-73
LED COB VERO 29 WM WH RND 3000K
Bridgelux
106
In Stock
1 : $23.56000
Tray
Tray
ActiveChip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-Round12606lm (Typ)2.1A25°C37.6V160 lm/W4.2A80120°-49.20mm Dia1.90mm29.20mm DiaFlat
Gen-7-Vero-29-Array
BXRC-50C10K1-C-74
LED COB VERO 29 WHT RND 5000K
Bridgelux
106
In Stock
1 : $30.64000
Tray
Tray
ActiveChip On Board (COB)White, Cool5000K 4-Step MacAdam Ellipse-Round21635lm (Typ)1.71A25°C69.4V182 lm/W3.42A70120°-49.20mm Dia1.90mm29.20mm DiaFlat
BXRC-50C10K1-B-83-SE
BXRC-50C10K1-B-83-SE
LED COB VERO SE 29C WH RND 5000K
Bridgelux
167
In Stock
1 : $31.24000
Tray
Tray
ActiveChip On Board (COB)White, Cool5000K 3-Step MacAdam Ellipse-Round14048lm (Typ)1.4A25°C50.2V200 lm/W4.75A70120°-49.20mm Dia3.60mm29.10mm DiaFlat
373
In Stock
1 : $80.29000
Bag
Bag
ActiveLED ModuleRed, Green, Blue (RGB)-630nm Red, 528nm Blue, 470nm GreenLinear Light Strip, Flexible90lm Red, 248lm Green, 56lm Blue420mA-24V9 lm/W Red, 25 lm/W Green, 6 lm/W Blue--120°IP655000.00mm L x 10.00mm W2.50mm-Flat
CBT-90-W65S-C11
CBT-90-W65S-C11-NB100
LED MOD CBT-90 CL WH RECT 6500K
Luminus Devices Inc.
32
In Stock
1 : $92.11000
Tray
Tray
ActiveLED ModuleWhite, Cool6500K-Rectangle-9A-3.6V-18A70 (Typ)-With Connector28.00mm L x 26.75mm W4.08mm3.00mm L x 3.00mm WFlat
180
In Stock
1 : $94.08000
Tray
Tray
ActiveLED ModuleBlue-455nm (450nm ~ 460nm)Rectangle-13.5A40°C3.5V-27A--With Connector28.00mm L x 26.75mm W4.08mm3.00mm L x 3.00mm WFlat
CBT-90-W65S-C11
CBT-90-W65S-C11-NB102
LED MOD CBT-90 CL WH RECT 6500K
Luminus Devices Inc.
140
In Stock
1 : $99.84000
Tray
Tray
ActiveLED ModuleWhite, Cool6500K-Rectangle-9A-3.6V-18A70 (Typ)-With Connector28.00mm L x 26.75mm W4.08mm3.00mm L x 3.00mm WFlat
CFT-90-W
CFT-90-WDS-X11-VB500
LED MOD CFT90W CL WH RECT 5600K
Luminus Devices Inc.
131
In Stock
1 : $123.23000
Tray
Tray
ActiveLED ModuleWhite, Cool5600K-Rectangle4703lm (4545lm ~ 4860lm)22.5A90°C3.5V60 lm/W27A65 (Typ)120°With Connector28.00mm L x 26.75mm W3.93mm3.00mm L x 3.00mm WFlat
PT-121-Green
PT-121-G-L11-MPN
LED MOD PT-121 GREEN RECT
Luminus Devices Inc.
62
In Stock
1 : $147.35000
Tray
Tray
ActiveLED ModuleGreen-525nmRectangle5550lm (4900lm ~ 6200lm)18A40°C5.2V59 lm/W27A--With Connector28.00mm L x 42.00mm W5.61mm3.00mm L x 4.00mm WFlat
12V-MB-PW-12M
12V-MB-PW-12M
LED ENG NW 3LEDS 4200K 12M REEL
Inspired LED, LLC
3,621
In Stock
1 : $0.35000
Cut Tape (CT)
480 : $0.35156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveLED EngineWhite, Neutral4200K-Linear Light Strip, Flexible---12V--93120°-12000.0mm L x 8.00mm W (25.40mm L per Segment)1.50mm-Flat
12V-MB-WW-12M
12V-MB-WW-12M
LED ENG WW 3LEDS 3000K 12M REEL
Inspired LED, LLC
2,440
In Stock
1 : $0.35000
Cut Tape (CT)
480 : $0.35156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveLED EngineWhite, Warm3000K-Linear Light Strip, Flexible---12V--92120°-12000.0mm L x 8.00mm W (25.40mm L per Segment)1.50mm-Flat
12V-UB-CW-12M
12V-UB-CW-12M
LED ENG COOL WHT 6000K 12M REEL
Inspired LED, LLC
3,543
In Stock
1 : $0.37000
Cut Tape (CT)
396 : $0.36932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveLED EngineWhite, Cool6000K-Linear Light Strip, Flexible95lm (Typ)--12V--85120°-12000.0mm L x 8.00mm W (26.92mm L per Segment)1.50mm-Flat
Showing
of 32,013

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.