LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
367 In Stock | 1 : $13.09000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | 1120lm (Typ) | 700mA | 85°C | 11.2V | 143 lm/W | 1.5A | 70 | - | - | 19.89mm Dia | - | - | Domed | |||
865 In Stock | 1 : $4.22000 Tray | Tray | Active | LED Module | White, Warm | 3000K | - | Starboard | - | 350mA | 85°C | 2.75V | 102 lm/W | 1.23A | - | 150° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
386 In Stock | 1 : $4.28000 Tray | Tray | Active | LED Module | White, Cool | 5000K | - | Starboard | 302lm (Typ) | 700mA | - | 3.3V | 144 lm/W | 3A | 70 | - | - | 19.89mm Dia | 1.70mm | - | Domed | |||
779 In Stock | 1 : $6.24000 Tray | Tray | Active | LED Module | White, Cool | 6500K 5-Step MacAdam Ellipse | - | Starboard | 613lm (590lm ~ 635lm) | 480mA | 85°C | 8.75V | 146 lm/W | 700mA | 70 | 115° | - | 19.89mm Dia | - | - | Flat | |||
380 In Stock | 1 : $6.90000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Starboard | 516mW | 350mA | 25°C | 3V | - | - | - | 120° | - | - | - | - | - |