LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
770 In Stock | 1 : $20.18000 Tray | - | Tray | Active | LED Module | White, Cool | 6500K | - | Starboard | 1120lm (Typ) | 700mA | 85°C | 11.2V | 143 lm/W | 1.5A | 70 | - | - | 19.89mm Dia | - | - | Domed | |||
555 In Stock | 1 : $34.71000 Tray | - | Tray | Active | LED Module | White, Cool | 5000K 5-Step MacAdam Ellipse | - | Starboard | 1898lm (1830lm ~ 1965lm) | 1.05A | 85°C | 12V | 151 lm/W | 2.4A | 70 | 125° | - | 19.89mm Dia | 4.40mm | - | Domed | |||
647 In Stock | 1 : $20.18000 Tray | - | Tray | Active | LED Module | White, Warm | 2700K | - | Starboard | 900lm (Typ) | 700mA | 85°C | 11.2V | 115 lm/W | 1.5A | 80 | - | - | 19.89mm Dia | - | - | Domed |