LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
625 In Stock | 1 : $21.80000 Tray | Tray | Active | Chip On Board (COB) | Violet | - | 365nm | Starboard | 875mW | 500mA | 25°C | 3.6V | - | - | - | 130° | - | - | - | - | - | |||
110 In Stock | 1 : $4.82000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 2390lm (Typ) | 700mA | 25°C | 19.5V | 175 lm/W | 1.4A | 80 | 120° | With Connector | 560.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
104 In Stock | 1 : $14.00000 Tray | Tray | Active | LED Module | Red | - | 623nm | Starboard | 456lm (356lm ~ 556lm) | 700mA | 25°C | 10V | 65 lm/W | 1A | - | 100° | - | 19.90mm Dia | 5.40mm | 5.60mm Dia | Domed | |||
15 In Stock | 1 : $16.66000 Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Starboard | 890lm (695lm ~ 1085lm) | 700mA | 25°C | 12.6V | 101 lm/W | 1A | 75 (Typ) | 90° | - | 19.90mm Dia | 5.40mm | 5.60mm Dia | Domed |