LED COBs, Engines, Modules, Strips

Results: 4
Manufacturer
ams-OSRAM USA INC.Marktech Optoelectronics
Series
Cree XP-GCree XTELZ1XM-L
Packaging
-Tray
Color
Red, Green, Blue, White - Neutral (RGBW)White, Cool
CCT (K)
4000K5000K ~ 8300K5500K6000K
Wavelength
628nm Red, 528nm Green, 458nm Blue-
Luminous Flux @ Current/Temperature
46lm (Typ) Red, 87lm (Typ) Green, 14lm (Typ) Blue, 90lm (Typ) White135lm (130lm ~ 139lm)144lm (139lm ~ 148lm)227lm (182lm ~ 285lm)
Current - Test
350mA1A
Temperature - Test
25°C85°C
Voltage - Forward (Vf) (Typ)
2.25V Red, 3.3V Green, 3.1V Blue, 3.1V White2.85V2.9V3.6V
Lumens/Watt @ Current - Test
58 lm/W Red, 75 lm/W Green, 13 lm/W Royal Blue, 83 lm/W White63 lm/W135 lm/W142 lm/W
Current - Max
1A1.2A1.5A
CRI (Color Rendering Index)
70 (Typ)75 (Typ)-
Viewing Angle
85°115°125°130°
Size / Dimension
19.90mm Dia-
Height
4.50mm-
Light Emitting Surface (LES)
3.20mm Dia-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
191
In Stock
1 : $6.62000
-
-
Active
LED Module
White, Cool
5000K ~ 8300K
-
Starboard
135lm (130lm ~ 139lm)
350mA
85°C
2.85V
135 lm/W
1.5A
-
115°
-
19.90mm Dia
-
-
Domed
LZ1-10CW02-0055
LZ1-10CW02-0055
LED MOD LZ1 WHT STARBOARD 5500K
ams-OSRAM USA INC.
3
In Stock
1 : $9.04000
Tray
Tray
Active
LED Module
White, Cool
5500K
-
Starboard
227lm (182lm ~ 285lm)
1A
25°C
3.6V
63 lm/W
1.2A
75 (Typ)
85°
-
19.90mm Dia
4.50mm
3.20mm Dia
Domed
0
In Stock
Check Lead Time
1 : $21.41000
-
-
Active
LED Module
Red, Green, Blue, White - Neutral (RGBW)
4000K
628nm Red, 528nm Green, 458nm Blue
Starboard
46lm (Typ) Red, 87lm (Typ) Green, 14lm (Typ) Blue, 90lm (Typ) White
350mA
25°C
2.25V Red, 3.3V Green, 3.1V Blue, 3.1V White
58 lm/W Red, 75 lm/W Green, 13 lm/W Royal Blue, 83 lm/W White
1A
-
130°
-
-
-
-
Domed
0
In Stock
Check Lead Time
1 : $12.38000
Tray
Tray
Active
LED Module
White, Cool
6000K
-
Starboard
144lm (139lm ~ 148lm)
350mA
25°C
2.9V
142 lm/W
1.5A
70 (Typ)
125°
-
19.90mm Dia
-
-
Domed
Showing
of 4

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.