LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
678 In Stock | 1 : $5.90000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | LED Module | White, Warm | 2200K | - | Linear Light Strip, Flexible | 400lm | 500mA | - | 12V | - | - | 80 | 360° | - | 600.00mm L | 2.00mm | - | Tubular | ||
453 In Stock | 1 : $13.49000 Tray | Tariff may apply if shipping to the United States | Tray | Active | LED Module | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 5350lm (Typ) | 700mA | 25°C | 38.2V | 200 lm/W | 1.7A | 80 | 120° | With Connector | 1190.00mm L x 12.70mm W | 4.30mm | - | Flat | |||
3,398 In Stock | 1 : $0.64000 Cut Tape (CT) 336 : $0.63988 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Linear Light Strip, Flexible | 2lm (Typ) | - | - | 12V | - | - | 92 | - | Dimming | 12000.00mm L x 7.87mm W (24.89mm L per Segment) | 1.52mm | - | Flat | ||
1,674 In Stock | 1 : $0.64000 Cut Tape (CT) 336 : $0.63988 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | Chip On Board (COB) | White, Warm | 3000K | - | Linear Light Strip, Flexible | 2lm (Typ) | - | - | 12V | - | - | 93 | - | Dimming | 12000.00mm L x 7.87mm W (24.89mm L per Segment) | 1.52mm | - | Flat | ||
1,220 In Stock | 1 : $1.23000 Cut Tape (CT) 240 : $1.22917 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | Chip On Board (COB) | White, Warm | 3000K | - | Linear Light Strip, Flexible | 2lm (Typ) | - | - | 24V | - | - | 91 | - | Dimming | 12000.0mm L x 8.00mm W (50.04mm L per Segment) | 1.78mm | - | Flat | ||
970 In Stock | 1 : $2.80000 Bulk | - | Bulk | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 1195lm (Typ) | 350mA | 25°C | 19.5V | 175 lm/W | 700mA | 80 | 120° | - | 280.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
121 In Stock | 1 : $3.90000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Chip On Board (COB) | White, Warm | 3000K | - | Linear Light Strip | - | 600mA | - | 5V | - | - | - | - | - | 60.00mm L x 8.00mm W | 1.70mm | 50.00mm L x 8.00mm W | Flat | ||
16 In Stock | 1 : $147.80000 Bulk | - | - | Bulk | Active | LED Module | White, Cool | 5000K | - | Rectangle | 700lm (Typ) | - | - | 24V ~ 240V | - | - | 85 | - | IP20 | 350.00mm L x 30.00mm W | 40.00mm | - | Flat | ||
16 In Stock | 1 : $12.66000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Linear Light Strip, Flexible | 536lm | 250mA | - | 24V | 87 lm/W | 250mA | 90 | 150° | IP65 | - | 2.20mm | - | Flat | |||
17 In Stock | 1 : $7.57000 Strip | Tariff may apply if shipping to the United States | Strip | Active | LED Module | White, Neutral | 4000K | - | Linear Light Strip, Flexible | 760lm | 330mA | - | 24V | 96 lm/W | - | 80 | 120° | IP64 | 304.80mm L x 10.00mm W | 2.50mm | - | Flat |