LED COBs, Engines, Modules, Strips

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
1,136
In Stock
1 : $3.53000
Cut Tape (CT)
50 : $1.92500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Module
Red, Green, Blue (RGB)
-
470nm (465nm ~ 475nm)
Linear Light Strip, Flexible
90lm Red, 248lm Green, 56lm Blue
840mA Red, 840mA Green, 840mA Blue
25°C
24V
25 lm/W Red, 18 lm/W Green, 58 lm/W Blue
-
-
120°
IP65
5000.00mm L x 10.00mm W (100.00mm L per Segment)
2.50mm
-
Flat
12V-SB-RGB-5M-(secondary)
12V-SB-RGB-5M
LED ENG RGB LINEAR STRIP 5M REEL
Inspired LED, LLC
1,607
In Stock
1 : $0.78000
Cut Tape (CT)
120 : $0.78125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Engine
Red, Green, Blue (RGB)
-
-
Linear Light Strip, Flexible
-
-
-
12V
-
-
-
-
-
12000.0mm L x 10.00mm W (114.30mm L per Segment)
2.29mm
-
Flat
1,967
In Stock
1 : $1.16000
Cut Tape (CT)
100 : $0.48950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Module
White, Cool
6500K
-
Linear Light Strip, Flexible
760lm
330mA
25°C
24V
96 lm/W
-
80
120°
IP20
5000.00mm L x 8.00mm W (50.00mm L per Segment)
1.60mm
-
Flat
1,034
In Stock
1 : $1.78000
Cut Tape (CT)
100 : $0.80390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Module
Red, Green, Blue, White (RGBW)
-
-
Linear Light Strip, Flexible
-
660mA
-
12V
-
-
80
120°
IP20
5000.00mm L x 8.00mm W (50.00mm L per Segment)
1.60mm
-
Flat
15
In Stock
1 : $127.58000
Bag
Bag
Active
LED Module
Red, Green, Blue, (RGB), White, Cool / White, Warm
-
625nm Red, 528nm Green, 470nm Blue
Linear Light Strip, Flexible
86lm Red, 201lm Green, 51lm Blue, 264lm White Cool, 246lm White Warm
270mA Red, 250mA Green, 250mA Blue, 250mA White Cool, 250mA White Warm
-
24V
26 lm/W Red, 67 lm/W Green, 17 lm/W Blue, 82 lm/W White, Cool, 82 lm/W White, Warm
3.185A
80
120°
IP65
5000.00mm L x 12.00mm W
2.50mm
-
Flat
684
In Stock
1 : $1.86000
Cut Tape (CT)
100 : $0.84730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Module
Red, Green, Blue, White (RGBW)
-
-
Linear Light Strip, Flexible
-
660mA
25°C
12V
-
-
80
120°
IP20
5000.00mm L x 8.00mm W (50.00mm L per Segment)
1.60mm
-
Flat
4
In Stock
1 : $70.80000
Bag
Bag
Active
LED Module
Red, Green, Blue (RGB)
-
-
Linear Light Strip, Flexible
-
-
25°C
24V
-
-
-
120°
IP20
5000.00mm L x 10.00mm W
1.60mm
-
Flat
13
In Stock
1 : $74.99000
Bag
Bag
Active
LED Module
Red, Green, Blue, White (RGBW)
-
625nm Red, 528nm Green, 470nm Blue
Linear Light Strip, Flexible
81lm Red, 223lm Green, 50lm Blue, 334lm White
590mA Red, 590mA Green, 590mA Blue, 590mA White
-
24V
6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White
-
80
120°
IP68
5000.00mm L x 14.50mm W
6.50mm
-
Flat
7
In Stock
1 : $84.36000
Bag
Bag
Active
LED Module
Red, Green, Blue, White (RGBW)
-
625nm Red, 528nm Green, 470nm Blue
Linear Light Strip, Flexible
81lm Red, 223lm Green, 50lm Blue, 334lm White
590mA Red, 590mA Green, 590mA Blue, 590mA White
25°C
24V
6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White
-
80
120°
IP65
5000.00mm L x 10.00mm W
2.50mm
-
Flat
10
In Stock
1 : $109.14000
Bag
Bag
Active
LED Module
Red, Green, Blue, White (RGBW)
-
625nm Red, 528nm Green, 470nm Blue
Linear Light Strip, Flexible
60lm Red, 190lm Green, 40lm Blue, 250lm White
1.25A Red, 1.25A Green, 1.25A Blue, 1.25A White
25°C
12V
10 lm/W Red, 38 lm/W Green, 8 lm/W Blue, 50 lm/W White
-
80
90°
IP68
5000.00mm L x 22.00mm W
11.80mm
-
Flat
5
In Stock
1 : $110.23000
Bag
Bag
Active
LED Module
Red, Green, Blue, White (RGBW)
-
625nm Red, 528nm Green, 470nm Blue
Linear Light Strip, Flexible
60lm Red, 190lm Green, 40lm Blue, 250lm White
625mA Red, 625mA Green, 625mA Blue, 625mA White
25°C
24V
10 lm/W Red, 38 lm/W Green, 8 lm/W Blue, 50 lm/W White
-
80
90°
IP68
5000.00mm L x 22.00mm W
11.80mm
-
Flat
0
In Stock
Check Lead Time
1 : $119.63000
Bag
Bag
Active
LED Module
Red, Green, Blue, White (RGBW)
-
-
Linear Light Strip, Flexible
-
-
25°C
24V
-
-
80
-
IP68
5000.00mm L x 12.00mm W
6.00mm
-
Flat
0
In Stock
Check Lead Time
20 : $144.62500
Bag
Bag
Active
LED Module
Red, Green, Blue (RGB)
-
625nm Red, 528nm Green, 470nm Blue
Linear Light Strip, Flexible
108lm Red, 290lm Green, 70lm Blue
650mA Red, 650mA Green, 650mA Blue
25°C
24V
18 lm/W Red, 58 lm/W Green, 14 lm/W Blue
-
-
120°
IP67
5000.00mm L x 15.00mm W
14.00mm
-
Flat
Showing
of 13

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.