LED Character and Numeric

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
LDT-N2804RI
LDT-N2804RI
DISPLAY 7SEG 0.28" TRP RED 12DIP
Lumex Opto/Components Inc.
1,641
In Stock
1 : $3.59000
Bulk
-
Bulk
Active
3
0.394" H x 0.887" W x 0.240" D (10.00mm x 22.53mm x 6.10mm)
0.28" (7.00mm)
7-Segment
Common Cathode
Red
2V
10mA
1.4mcd
635nm
105mW
12-DIP (0.300", 7.62mm), 11 Leads
LTD-4608 Series
LTD-2701JD
DISPLAY 7SEG 0.28" DBL RED 10DIP
Lite-On Inc.
4,547
In Stock
1 : $2.09000
Tube
-
Tube
Active
2
0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm)
0.28" (7.00mm)
7-Segment
Common Cathode
Red
2.1V
20mA
0.6mcd
650nm
70mW
10-DIP (0.300", 7.62mm)
HDSM-29(1,3)x
HDSM-293C
DISPLAY 7SEG 0.28" DBL RED 10SMD
Broadcom Limited
6,758
In Stock
1 : $5.44000
Cut Tape (CT)
1,000 : $2.37625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm)
0.28" (7.00mm)
7-Segment
Common Cathode
Red
2V
20mA
7.5mcd
632nm
65mW
10-SMD, No Lead
HDSM-29(1,3)x
HDSM-291C
DISPLAY 7SEG 0.28" DBL RED 10SMD
Broadcom Limited
2,077
In Stock
1 : $5.44000
Cut Tape (CT)
1,000 : $2.50516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm)
0.28" (7.00mm)
7-Segment
Common Anode
Red
2V
20mA
7.5mcd
632nm
65mW
10-SMD, No Lead
DISPLAY 7SEG 0.28" TRP RED 12DIP
LDT-M2806RI
DISPLAY 7SEG 0.28" TRP RED 12DIP
Lumex Opto/Components Inc.
985
In Stock
1 : $3.69000
Bulk
-
Bulk
Active
3
0.887" H x 0.394" W x 0.240" D (22.53mm x 10.00mm x 6.10mm)
0.28" (7.00mm)
7-Segment
Common Anode
Red
1.7V
10mA
6mcd
660nm
100mW
12-DIP (0.300", 7.62mm)
DISPLAY 7SEG 0.28" TRP RED 12DIP
LDT-M2804RI
DISPLAY 7SEG 0.28" TRP RED 12DIP
Lumex Opto/Components Inc.
53
In Stock
1 : $3.86000
Bulk
-
Bulk
Active
3
0.887" H x 0.394" W x 0.240" D (22.53mm x 10.00mm x 6.10mm)
0.28" (7.00mm)
7-Segment
Common Anode
Red
2V
10mA
5000mcd
635nm
105mW
12-DIP (0.300", 7.62mm)
Showing
of 6

LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.