LED Character and Numeric

Results: 32
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
10-SMD, No Lead
INND-SS30RAB
DISPLAY 7-SEG 0.3" SGL RED 10SMD
Inolux
2,232
In Stock
1 : $1.51000
Cut Tape (CT)
1,000 : $0.65006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Red
2V
20mA
5mcd
644nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30RCB
DISPLAY 7-SEG 0.3" SGL RED 10SMD
Inolux
1,990
In Stock
1 : $1.51000
Cut Tape (CT)
1,000 : $0.65006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Red
2V
20mA
5mcd
644nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30YAB
DISPLAY 7-SEG 0.3" SGL YLW 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Yellow
2V
20mA
8mcd
592nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30AAB
DISPLAY 7SEG 0.3" SGL AMB 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Amber
2V
20mA
9mcd
612nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30DRAB
DISPLAY 7-SEG 0.3" SGL RED 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Red
2V
20mA
2mcd
645nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30GAB
DISPLAY 7SEG 0.3" SGL GRN 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Green
3.2V
20mA
37mcd
525nm
114mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30YGAG
DISP 7SEG 0.3" SGL YLW-GRN 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Yellow-Green
2V
20mA
2mcd
572nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30YAG
DISPLAY 7-SEG 0.3" SGL YLW 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Yellow
2V
20mA
8mcd
592nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30AAG
DISPLAY 7SEG 0.3" SGL AMB 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Amber
2V
20mA
9mcd
612nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30RAG
DISPLAY 7-SEG 0.3" SGL RED 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Red
2V
20mA
5mcd
644nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30DRAG
DISPLAY 7-SEG 0.3" SGL RED 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Red
2V
20mA
2mcd
645nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30GAG
DISPLAY 7SEG 0.3" SGL GRN 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Green
3.2V
20mA
37mcd
525nm
114mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30YCB
DISPLAY 7-SEG 0.3" SGL YLW 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Yellow
2V
20mA
8mcd
592nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30ACB
DISPLAY 7SEG 0.3" SGL AMB 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Amber
2V
20mA
9mcd
612nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30DRCB
DISPLAY 7-SEG 0.3" SGL RED 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Red
2V
20mA
2mcd
645nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30GCB
DISPLAY 7SEG 0.3" SGL GRN 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Green
3.2V
20mA
37mcd
525nm
114mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30YCG
DISPLAY 7-SEG 0.3" SGL YLW 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Yellow
2V
20mA
8mcd
592nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30ACG
DISPLAY 7SEG 0.3" SGL AMB 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Amber
2V
20mA
9mcd
612nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30RCG
DISPLAY 7-SEG 0.3" SGL RED 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Red
2V
20mA
5mcd
644nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30DRCG
DISPLAY 7-SEG 0.3" SGL RED 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Red
2V
20mA
2mcd
645nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30GCG
DISPLAY 7SEG 0.3" SGL GRN 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.51207
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Green
3.2V
20mA
37mcd
525nm
114mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30YGCG
DISP 7SEG 0.3" SGL YLW-GRN 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.52679
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Yellow-Green
2V
20mA
2mcd
572nm
70mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30BAB
DISPLAY 7SEG 0.3" SGL BLUE 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.60398
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Blue
3.2V
20mA
7mcd
465nm
114mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30BAG
DISPLAY 7SEG 0.3" SGL BLUE 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.60398
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Anode
Blue
3.2V
20mA
7mcd
465nm
114mW
10-SMD, No Lead
10-SMD, No Lead
INND-SS30BCB
DISPLAY 7SEG 0.3" SGL BLUE 10SMD
Inolux
0
In Stock
Check Lead Time
5,000 : $0.60398
Tube
Tube
Active
1
0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Blue
3.2V
20mA
7mcd
465nm
114mW
10-SMD, No Lead
Showing
of 32

LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.