Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
COM-21216
COM-21216
14-SEGMENT ALPHANUMERIC DISPLAY
SparkFun Electronics
129
In Stock
1 : $2.50000
Bulk
-
Bulk
Active40.630" H x 1.575" W x 0.315" D (16.00mm x 40.00mm x 8.00mm)0.47" (11.85mm)14-Segment, AlphanumericCommon AnodeBlue2.7V ~ 3.6V20mA90mcd ~ 95mcd457nm70mW16-DIP (0.478", 12.15mm)
COM-21217
COM-21217
14-SEGMENT ALPHANUMERIC DISPLAY
SparkFun Electronics
104
In Stock
1 : $2.50000
Bulk
-
Bulk
Active40.630" H x 1.575" W x 0.315" D (16.00mm x 40.00mm x 8.00mm)0.47" (11.85mm)14-Segment, AlphanumericCommon AnodeRed1.8V ~ 2.4V20mA80mcd ~ 94mcd623nm50mW16-DIP (0.478", 12.15mm)
COM-21214
COM-21214
14-SEGMENT ALPHANUMERIC DISPLAY
SparkFun Electronics
40
In Stock
1 : $2.50000
Bulk
-
Bulk
Active40.630" H x 1.575" W x 0.315" D (16.00mm x 40.00mm x 8.00mm)0.47" (11.85mm)14-Segment, AlphanumericCommon AnodePink2.7V ~ 3.6V20mA65mcd ~ 70mcd380nm70mW16-DIP (0.478", 12.15mm)
COM-21215
COM-21215
14-SEGMENT ALPHANUMERIC DISPLAY
SparkFun Electronics
12
In Stock
1 : $2.50000
Bulk
-
Bulk
Active40.630" H x 1.575" W x 0.315" D (16.00mm x 40.00mm x 8.00mm)0.47" (11.85mm)14-Segment, AlphanumericCommon AnodePurple2.7V ~ 3.6V20mA65mcd ~ 70mcd398nm70mW16-DIP (0.478", 12.15mm)
LTP-3786 Series
LTP-3784G
DISP 14SEG 0.54" DBL GRN 18DIP
Lite-On Inc.
5
In Stock
1 : $3.60000
Tube
-
Tube
Active20.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm)0.54" (13.72mm)14-Segment, AlphanumericCommon CathodeGreen2.1V20mA2.3mcd565nm75mW18-DIP
COM-21213
COM-21213
14-SEGMENT ALPHANUMERIC DISPLAY
SparkFun Electronics
0
In Stock
Check Lead Time
1 : $2.50000
Bulk
-
Bulk
Active40.630" H x 1.575" W x 0.315" D (16.00mm x 40.00mm x 8.00mm)0.47" (11.85mm)14-Segment, AlphanumericCommon AnodeWhite2.7V ~ 3.6V20mA65mcd ~ 70mcd15000nm70mW16-DIP (0.478", 12.15mm)
Showing
of 6

LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.