LCD, OLED, Graphic

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Display Type
Display Mode
Touchscreen
Diagonal Screen Size
Viewing Area
Backlight
Dot Pixels
Interface
Controller Type
Graphics Color
Background Color
NHD-C12832A1Z-FSW-FBW-3V3
NHD-C12832A1Z-FSW-FBW-3V3
GRAPHIC DISPLAY FSTN BLACK (WHIT
Newhaven Display Intl
6,993
In Stock
1 : $12.78000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
FSTN - Film Super-Twisted Nematic
Transflective
-
-
36.00mm W x 12.00mm H
LED - White
128 x 32
SPI
ST7565R
Black (White - Inverted)
White (Black - Inverted)
NHD-2.8-25664UCY2
NHD-2.8-25664UCY2
GRAPHIC DISPLAY OLED YELLOW 2.8"
Newhaven Display Intl
1,199
In Stock
1 : $36.69000
Bulk
-
-
Bulk
Active
OLED - Passive Matrix
-
-
2.8" (71.12mm)
72.00mm W x 20.00mm H
Without Backlight
256 x 64
Parallel, 8-Bit, SPI
SSD1322
Yellow
Black
NHD-2.7-12864WDW3
NHD-2.7-12864WDW3
GRAPHIC DISPLAY OLED WHITE 2.7"
Newhaven Display Intl
3,461
In Stock
1 : $38.08000
Tray
-
-
Tray
Active
OLED - Passive Matrix
-
-
2.7" (68.58mm)
63.41mm W x 32.69mm H
-
128 x 64
Parallel/Serial
SSD1322
White
-
MCOT256064C1Y-GM
MCOT256064C1Y-GM
GRAPHIC DISPLAY OLED GREEN 5.5"
Midas Displays
24
Marketplace
1 : $90.22000
Tray
-
Tray
Active
OLED - Passive Matrix
Transmissive
Non-Touch
5.5" (139.70mm)
137.65mm W x 35.89mm H
-
256 x 64
Parallel, SPI
SSD1322
Green
Black
Showing
of 4

LCD, OLED, Graphic


LCD, OLED, Graphic Display Modules are displays that use liquid crystal or organic light emitting diode technology to provide visual graphics. The display types are CSTN, FFSTN, FSTN, LCD, monochrome, OLED, plasma, STN, and TFT, with display modes of passive, reflective, transflective, and transmissive. The touchscreen styles are available in capacitive and resistive versions.